ams OSRAM AS6200 Digital Temperature Sensor

ams OSRAM AS6200 Digital Temperature Sensor features high measurement accuracy (±0.4°C) and low power consumption (6µA operation and 0.1µA standby). This module communicates via the I2C interface. The sensor consists of a Si-bandgap temperature sensor, an analog-to-digital converter, and a digital signal processor. The AS6200 is a factory-calibrated sensor with integrated linearization and the ability to use two AS6200 devices on one bus. The ams OSRAM AS6200 digital temperature sensor also offers an alert function that can trigger an interrupt to protect devices from excessive temperatures.

Features

  • Measurement accuracy:
    • ±0.4°C (0°C to +65°C)
    • ±1°C (-40°C to +125°C)
  • 1.6mm x 1mm (WLCSP) small PCB footprint
  • 1.8V to 3.6V supply voltage range
  • Low power consumption:
    • 6μA operating (typical at 4Hz)
    • 0.1μA standby (typical)
  • -40°C to +125°C operating temperature range

Applications

  • HVAC and thermostat controls
  • Medical instrumentation
  • Body temperature measurement
  • Mobile devices
  • Thermal monitoring for smartphones, tablets, and cameras
  • Smartwatches and wearables
  • Industrial
  • Industrial automation
  • Cold-chain monitoring

Typical Application

ams OSRAM AS6200 Digital Temperature Sensor

Videos

Adapter Board

ams OSRAM AS6200 Digital Temperature Sensor

AS6200 Adapter Board is a small PCB that enables the simple and quick evaluation of the AS6200 digital temperature sensor without the need to design a custom PCB. This small form factor board is fully assembled with the AS6200 temperature sensor and its necessary external components.

Demo Board

ams OSRAM AS6200 Digital Temperature Sensor

AS6200 Demo Board is a BLUETOOTH®-enabled demonstration that allows the user to modify the settings of the AS6200 temperature sensor and demonstrate the effects on power consumption and conversion rate.

게시일: 2016-07-21 | 갱신일: 2026-02-04