Amphenol RF Non-Magnetic Coaxial Connectors

Amphenol RF Non-Magnetic Coaxial Connectors are available in SMB, SMP, MCX, and MMCX interfaces and offer a frequency range of 4GHz to 20GHz. SMB connectors feature a quick connect/disconnect snap-on mating design that reduces installation time and impedance ratings of 50Ω and 75Ω. SMP connectors are designed to accommodate both radial and axial misalignment. The 50Ω MCX connectors provide broadband performance with low reflection from DC to 6GHz, while the MMCX connectors are micro-miniature with a snap-lock mechanism, allowing for a 360° rotation. Amphenol RF Non-Magnetic Coaxial Connectors are suitable for a wide range of applications, including antennas, instrumentation, aerospace, and test and measurement.

Features

  • SMB Connectors
    • Broadband performance with low reflection DC to 4GHz
    • Quick connect/disconnect snap-on mating reduces installation time
    • Various plating options in nickel, gold, and tin lead
    • SMB PCB slide-on plug and jack allows board-to-board mounting with a low insertion force
    • Ideal for mating a high number of connectors on a pair of PCBs
  • SMP Connectors
    • Designed to accommodate both radial and axial misalignment
    • Push-on and snap-on mating styles for quick installation
  • MCX Connectors
    • Broadband performance with low reflection from DC to 6GHz
    • Quick connect / disconnect snap-on mating reduces installation time
    • Accommodates a wide range of miniature RG flexible semi-rigid coaxial cables
  • MMCX Connectors
    • Broadband performance with low reflection DC to 6GHz, offering a cost-effective, high-quality solution
    • Quick connect/disconnect snap-on mating to reduce installation time
    • Available in straight and right-angle plugs and PCB connectors
  • Manufactured under strict quality procedures to ensure absolute permeability
  • 100% tested for magnetic permeability
    • Incoming raw material
    • Outgoing machined components
    • Incoming plated components
게시일: 2008-02-21 | 갱신일: 2025-01-08