특징
- Rugged and sealed USB connectors
- Certified for use in explosive environments
- Fitted for use in Atex zone 2 environments
- 100% tested at 500V for 1 minute without sparking
- Metallic plug is connected to a receptacle using a Tri-Start thread coupling mechanism (MIL-DTL-38999 series III type) with an anti-decoupling device for high vibrations
애플리케이션
- Robotics
- Factory automation
- Process control
사양
- Ex 마킹: II3G ExnAIIT6 X
- 작동 온도 범위: -40°C/+70°C
- 전압: 최대 60Veff
- 전력: 최대 20W
- 외부 케이블 직경: 4~6mm
- 씰링: IP68
- 데이터 전송: USB 2.0, 최대 480Mb/s
게시일: 2019-10-07
| 갱신일: 2023-08-14