Amphenol LTW Waterproof Micro-USB 2.0 Connectors
Amphenol LTW’s Waterproof Micro-USB 2.0 Connectors are a complete range of connectors that offer an ideal solution to data/power transfer in harsh or demanding environments. The Micro USB A and AB A connectors offer plastic and metal versions, supports snap-in mating style. The transmission meets USB 2.0. The connectors have a temperature range of up -40°C to up 80°C.Features
- Transmission rate meets USB 2.0
- Protection up to IP68
- Frequency range 10Hz ~ 55Hz / Amplitude 1.52mm
- -40°C to 80°C operating temperature range
- Plastic or metal
- 10000 cycles durability
- 5.52mm (L) x 8.3mm (W) x 4.83mm (H) SMD package
- Applicable wire gauge 28AWG
- Salt spray for 48h
- Up to 30V AC / 5V DC
- RoHS certified
- Snap-in mating style
Applications
- Digital pressure monitoring
- Night vision
- Industrial automation
- Autometer
- Renewable energy
- Railway mass transit
- Test equipment
- Hybrid electric vehicles
- Heavy equipment
- Lifts and materials handling
- Autonomous
- Mobile devices
- UAV
- Tablet PCs
- Marine
- Rugged IT
- Medical equipment
- Communication
- Transportation
- Automotive diagnostics
- Remote video response center
- Broadband wireless access
- Digital cameras
Part Selector Guide
게시일: 2015-05-18
| 갱신일: 2025-02-03