Amphenol Cables on Demand 고속 케이블

Amphenol 고속 케이블에는 다양한 QSFP~SFP+, QSFP+, QSFP28, QSFP28~SFP28, SFP+ 및 SFP28 케이블이 포함됩니다. 이런 Amphenol 케이블은 UL, CSA 및 RoHS와 같은 전 세계 산업 표준과 환경 표준을 준수합니다. 이런 케이블은 현재의 설계 요구를 충족시키며 미래의 애플리케이션 개발에 적합합니다.

특징

  • Direct Attach Copper (DAC) Cables are available in lengths up to 7m
  • Superior Amphenol Spectra-Strip SKEWCLEAR wire technology
  • Permits the use of smaller diameter wire without degrading performance
  • Available in various SFP, QSFP, OSFP, and SAS form-factors
  • Supporting link speeds ranging from 10Gbps to 800Gbps
  • All products designed to meet and exceed SFF MSA standards
  • All components designed and built by Amphenol (wire, connector, and PCB)
  • Available in optical format for extended distance transmission to 300-meters
  • Environmentally-friendly Reach and RoHS compliant designs

애플리케이션

  • Scalable I/O solutions for datacenter installations of all sizes
  • Ethernet LAN/WAN switch, switched-fabric and server IO
  • Network Attached Storage / Storage Area Networking
  • Cloud-based off-site storage and server colocation services
  • 10-Gigabit Ethernet to 800-Gigabit Ethernet network IO
  • Support for InfiniBand and SONET-based networks
  • Fully-optimized for Artificial Intelligence (AI) I/O applications
  • Small Form Factor Pluggable (SFP/SFP+/SFP28)
  • Quad Small Form Factor Pluggable (QSFP/QSFP28/QSFP-DD)
  • Octagonal Small Form Factor Pluggable (OSFP)
  • Serial Attached SCSI (SAS) / HD Mini-SAS (12G/24G per lane)
  • Available as Loopback Adapter Modules for port testing
게시일: 2017-04-17 | 갱신일: 2025-03-21