사양
- C702 Push-Pull
- Card Handling: Push-Pull
- Contact Method: Wiping Contacts
- Contact Resistance: ≤100mΩ data; ≤1Ω switch
- Insulation Resistance: ≤10(9)Ω
- Voltage Protection: 500V
- Operating Temperature: -25°C to +70°C
- Storage Temperature: -40°C to +85°C
- Extraction Force: >1N
- Insertion Force: <10N
- C702 Push-Pull Wiping
- Card Handling: Wiping
- Contact Method: Wiping Contacts
- Contact Resistance: ≤100mΩ data; ≤1Ω switch
- Insulation Resistance: ≤10(9)Ω
- Voltage Proof: 500V
- Operating Temperature: -25°C to +70°C
- Storage Temperature: -40°C to +85°C
- Extraction Force: >1N
- Insertion Force: <10N
- Mating Cycles: 500,000
게시일: 2017-10-05
| 갱신일: 2023-09-28