Amphenol Aerospace CTF-1G-SM Hybrid Connector & Media Converter

Amphenol Aerospace CTF-1G-SM Hybrid Connector and Media Converter offers higher speeds, longer distances, and fewer components. The CTF-1G-SM is an integrated hybrid connector and media converter that couples high-speed copper technology with M29504 fiber technology. Users can transfer high-speed data seamlessly from copper to fiber and fiber to copper. Amphenol Aerospace CTF-1G-SM Hybrid Connector and Media Converter is cost-effective, rugged, and flexible.

Features

  • Gigabit Ethernet
  • Optical fiber link distances to 10km
  • Maximum optical channel bit error rate less than 10x10-9
  • Natural convection cooled (no fan)
  • -40°C to +85°C operating temperature range
  • Shock, vibration, immersion resistance per MIL-STD-810
  • Uses industry-standard M29504 fiber termini interface
  • Copper interface offers low profile, high-speed connector
  • Flexible ribbon cable
게시일: 2014-09-04 | 갱신일: 2022-08-04