Alps Alpine SKSG TACT Switches
Alps Alpine SKSG TACT Switches™ feature a compact size of 3mm x 2.7mm and a high operating force up to 4N. These surface-mount switches are designed with a 1.4mm tall stem and grounding, making them ideal for in-car needs. Alps Alpine SKSG TACT Switches offer a vertical operating direction, an operating life of 200,000 cycles, and initial contact resistance of 100mΩ max. This series is used in automobiles, personal audio devices, FPTV technology, and DVD players.Features
- Surface mount
- Compact 3mm x 2.7mm size
- 1.4mm tall stem
- Vertical operating direction
- High operating force up to 4N
Applications
- HVAC
- Automobiles
- Personal audio devices
- FPTV technology
- DVD players
Specifications
- 50mA 12VDC max. rating
- 100mΩ max. initial contact resistance
- 0.12mm travel
- 200,000 life cycles
게시일: 2010-09-08
| 갱신일: 2022-11-16