Allegro MicroSystems AHV85000 & AHV85040 Isolated-Driver Chipsets

Allegro MicroSystems AHV85000 and AHV85040 GaN FET Isolated-Driver Chipsets are cost-optimized for gallium-nitride (GaN) field-effect-transistor (FET) devices. The devices provide a self-powered isolated gate drive solution when combined with one of the recommended external transformers ideal for GaN FETs in multiple applications and topologies.

The Allegro MicroSystems AHV85000 and AHV85040 Chipsets transfer both the pulse-width-modulated (PWM) signal and the gate bias power through the external transformer, eliminating the necessity for any external gate drive auxiliary bias supply or high-side bootstrap. This transfer dramatically simplifies the system design and reduces electromagnetic interference (EMI) through reduced total common-mode (CM) capacitance. Furthermore, the transfer allows the drive of a floating switch at any location in a switching power topology.

The chipsets are offered in a pair of 3mm x 3mm, 10-pin, dual-flat no-leads (DFN-10) surface-mount packages. Several protection features are integrated, including undervoltage lockout on primary and secondary bias rails, internal pulldown on IN and OUTPD pins, and a fast-response enable input/fault-output pin.

Features

  • Chipset transmits both PWM signal and bias power through a single external isolation transformer
    • No high-side bootstrap
    • No external secondary-side bias supply
  • 50ns propagation delay (with recommended transformers)
  • Separate drive output pins pull-up (2.8Ω) and pull-down (1.0Ω)
  • Supply voltage 10.5V <VDRV <13.2V
  • Enable pin with fast response
  • Undervoltage lockout on primary VDRV and secondary VSEC
  • Continuous ON capability - no need to recycle IN or recharge the bootstrap capacitor
  • CMTI > 100V/ns dv/dt immunity (with recommended transformers)
  • System creepage distance > 4mm or 8mm (with recommended transformers)

Applications

  • AC-DC and DC-DC converters, including totem-pole PFC, LLC half-/full-bridge, SR drive, multi-level converters, phase-shifted full-bridge, high-side cutoff switches
  • Industrial-including data center, transportation, robotics, audio
  • Personal mobility including chargers, On-Board Chargers (OBCs)
  • Clean energy, including microinverters, string-inverters, solar

Typical Application

Application Circuit Diagram - Allegro MicroSystems AHV85000 & AHV85040 Isolated-Driver Chipsets

Block Diagrams

Block Diagram - Allegro MicroSystems AHV85000 & AHV85040 Isolated-Driver Chipsets
게시일: 2024-04-30 | 갱신일: 2024-07-11