Allegro MicroSystems CT455 XtremeSense™ TMR Contactless Current Sensors
Allegro MicroSystems CT455 XtremeSense™ TMR Contactless Current Sensors are high-bandwidth and low-noise sensors that enable high-accuracy current measurements for consumer, enterprise, and industrial applications. After calibration, these current sensors achieve a total error output of less than ±1% over supply voltage and temperature. The CT455 contactless current sensors are also offered in a user-programmable variant, which allows end-of-line calibration of offset and gain. These current sensors are compact, feature a simple design, and are equipped with a filter function to reduce the noise on the output pin.The CT455 contactless current sensors feature more than -50dB effective common-mode rejection, 1MHz bandwidth, <300ns response time, and a 3.3V or 5V supply voltage range. These current sensors are assembled in an 8-lead SOIC package and a low-profile, industry-standard 8-lead TSSOP package that is green and RoHS-compliant. Typical applications include solar/power inverters, battery management systems, industrial equipment, power utility meters, power conditioners, and DC/DC converters.
Features
- User-programmable field range:
- 6mT to 8mT
- 12mT to 48mT
- Preset magnetic field ranges:
- 0mT to 6mT
- ±6mT
- 0mT to 12mT
- ±12mT
- 0mT to 24mT
- ±24mT
- ±48mT
- Optimized for high dV/dt applications
- Linear analog output voltage
- 1MHz bandwidth
- <300ns response time
- 3.3V or 5V supply voltage range
- Low noise performance
- Package options:
- 8-lead TSSOP
- 8-lead SOIC
Applications
- Solar/power inverters
- Battery management systems
- Industrial equipment
- Power utility meters
- Power conditioners
- DC/DC converters
Functional Block Diagrams
Videos
Application Diagrams
View Results ( 6 ) Page
| 부품 번호 | 전류 정격 | 작동 공급 전압 | 응답 시간 | 높이 | 길이 | 출력 전압 | 너비 | 하위 범주 | 공급 전압 - 최대 | 공급 전압 - 최소 |
|---|---|---|---|---|---|---|---|---|---|---|
| CT455-H00B5-TS08 | 6 mA | 5 V | 300 ns | 1 mm | 4.4 mm | 5.5 V | 3.05 mm | Sensors | 5.5 V | 4.75 V |
| CT455-H48B5-TS08 | 6 mA | 5 V | 300 ns | 1 mm | 4.4 mm | 5.5 V | 3.05 mm | Sensors | 5.5 V | 4.75 V |
| CT455-H00B3-TS08 | 6 mA | 3.3 V | 300 ns | 1 mm | 4.4 mm | 3.6 V | 3.05 mm | Sensors | 3.6 V | 3 V |
| CT455-H00B5-SN08 | 6 mA | 5 V | 300 ns | 1.47 mm | 4.89 mm | 5.5 V | 3.9 mm | Sensors | 5.5 V | 4.75 V |
| CT455-H00U5-TS08 | 6 mA | 5 V | 300 ns | 1 mm | 4.4 mm | 5.5 V | 3.05 mm | Sensors | 5.5 V | 4.75 V |
| CT455-H06B5-TS08 | 6 mA | 5 V | 300 ns | 1 mm | 4.4 mm | 5.5 V | 3.05 mm | Sensors | 5.5 V | 4.75 V |
게시일: 2024-07-31
| 갱신일: 2024-10-29