Allegro MicroSystems A1225/A1227/A1229 Hall-Effect Sensor ICs
Allegro MicroSystems A1225/A1227/A1229 Hall-Effect Sensor ICs are temperature-stable devices designed for operation over extended temperature ranges up to 150°C. These sensor ICs feature superior high-temperature performance assisted by a novel Schmitt-trigger circuit that maintains operate and release point symmetry. The Schmitt trigger achieves this by compensating for temperature changes in the Hall element. The Hall-effect sensor ICs feature reverse battery protection and an open-drain 25mA output. These sensor ICs come with an onboard regulator that allows operation with supply voltages of 3.8V to 24V. The Hall-effect sensor ICs operate within the –40°C to 150°C ambient temperature range and are compact and resistant to physical stress.Features
- Symmetrical switchpoints
- Superior temperature stability
- Operation from unregulated supply
- Open-drain 25mA output
- Reverse battery protection
- Activate with small, commercially available permanent magnets
- Solid-state reliability
- Small size
- Resistant to physical stress
- Enhanced ESD structures result in 8kV HBM ESD performance without external protection components
- Internal protection circuits enable 40V load dump compliance without external protection components
Specifications
- Absolute maximum ratings:
- 30V forward supply voltage (VCC)
- -30V reverse supply voltage (VRCC)
- 30V output off voltage (VOUT)
- 25mA continuous output current (IOUT)
- -65°C to 170°C storage temperature range (Tstg)
- 165°C maximum junction temperature (TJ(max))
- -40°C to 150°C (Range L) operating ambient temperature range (TA)
- 400kHz chopping frequency (fchop)
- 12µs power-on time (tPO)
- 28V minimum supply Zener voltage (VZ(sup)) at ICC=9mA, TA=25°C
Functional Block Diagram
View Results ( 5 ) Page
| 부품 번호 | 패키지/케이스 | 표준 팩 수량 | 포장 | RoHS - 마우서 |
|---|---|---|---|---|
| A1227LUA-T | HUA-3 | 4000 | Bulk | Y |
| A1229LUA-T | HUA-3 | 4000 | Bulk | Y |
| A1227LLHLT-T | ZLH-3 | 3000 | Reel | Y |
| A1227LLHLX-T | ZLH-3 | 10000 | Reel | Y |
| A1229LLHLX-T | ZLH-3 | 10000 | Reel | Y |
게시일: 2023-05-02
| 갱신일: 2023-07-13