Advanced Energy High-Power C Series DC-DC Converters

Advanced Energy High-Power C Series DC-DC Converters address the high power density needs of applications greater than 30W, providing up to 60/125/250W output power. This high power density is especially suited to high-energy systems with large capacitances, fast repetition rates, or high continuous-DC-power requirements. These capacitor-charging modules provide high efficiency, output short-circuit protection, and very fast rise with very low overshoot. The low-profile DC-DC converters feature output current and voltage monitors in a fixed-frequency, low-stored-energy design. The High-Power C Series includes models with optional -I5 enhanced interfaces, which feature fixed ranges of calibrated control voltages and buffered monitored signals.

Features

  • Models from 0 to 125V through 0 to 6kV
  • 60, 125, or 250W of output power
  • Maximum Iout capability down to 0V
  • Maximum Iout during charge/rise time
  • Output short-circuit protection
  • Very fast rise with very low overshoot
  • High efficiency
  • High power to voltage density
  • Very low profile
  • Output current & voltage monitors
  • >200,000 hour MTBF @65°C
  • Fixed-frequency, low-stored-energy design
  • UL/cUL Recognized Component; CE Mark (LVD & RoHS)

Applications

  • Laser
  • Cap-charging
  • Pulsed power
  • Pulse generator
  • Test equipment

Dimensional Drawing: -I5 Option

Advanced Energy High-Power C Series DC-DC Converters
게시일: 2018-03-21 | 갱신일: 2022-07-20