Analog Devices Inc. HMC241AQS16 SP4T Non-Reflective Switch
Analog Devices Inc. HMC241AQS16 SP4T Non-Reflective Switch is a general-purpose, non-reflective, DC to 3.5GHz Single-Pole, Four-Throw switch manufactured using a Gallium Arsenide (GaAs) process. The HMC241AQS16 offers high isolation of 40dB (typical) and a low insertion loss of 0.7dB at 2GHz. The switch offers a single positive bias and true TTL/CMOS compatibility. A 2:4 decoder is integrated on the switch requiring only 2 control lines and a positive bias to select each path, replacing 8 control lines normally required by GaAs SP4T switches.The Analog Devices Inc. HMC241AQS16 SP4T Non-Reflective Switch is offered in a QSOP16 package, and is RoHS compliant.
Features
- DC to 3.5GHz frequency range
- High 40dB isolation at 2GHz
- Nonreflective 50Ω design
- Low 0.7dB insertion loss at 2GHz
- Single 5V positive supply
- Integrated 2:4 TTL decoder
- QSOP16 package
- RoHS compliant product
Applications
- Base stations and portable wireless
- CATV / DBS
- Wireless local loop
- Test equipment
Analog Devices offers the EV1HMC241AQS16 as an evaluation board for the HMC241AQS16E SP4T non-reflective switch.
Block Diagram
package Outline
게시일: 2015-04-30
| 갱신일: 2022-03-11