Analog Devices Inc. ADZS-SC573-EZLITE 평가 키트
Analog Devices ADZS-SC573-EZLITE 평가 키트는 ADSP-SC57x/ADSP-2157x SHARC® 프로세서용 평가 하드웨어를 제공합니다. 이 평가 보드에는 슈퍼 하버드 아키텍처와 ADSP-SC573 SHARC 프로세서가 포함되어 있습니다. ADSP-SC573 프로세서는 고성능, 오디오/유동 소수점 응용 기기에 사용하도록 최적화되었습니다. ADSP-SC573 SHARC 프로세서는 대형 온 칩 SRAM, I/O 병목 현상을 제거하는 다중 내부 버스 및 혁신적 디지털 오디오 인터페이스(DAI)를 제공합니다. 이 평가 키트에는 ADSP-SC573 EZ-보드, 범용 5V DC 전원, 이더넷 케이블, USB 케이블, ICE-1000 에뮬레이터, 스탠드오프 및 나사, 2GB SD 카드 및 릴리스 정보가 포함되어 있습니다.On the Board
ADSP-SC573 Dual-Core SHARC+ Processor:
Analog Devices ADSP-SC573 processor is part of the SHARC® family of products. The ADSP-SC573 processor is developed based on the SHARC+ dual-core and the ARM® Cortex-A5TM core. As a member of the SIMD SHARC family of DSPs, the ADSP-SC573 features Super Harvard Architecture. These processors are optimized for use in high-performance audio/floating-point applications. The ADSP-SC573 processors offer large on-chip SRAM, multiple internal buses to eliminate I/O bottlenecks, and innovative digital audio interfaces (DAI).
ADAU1962A 12-Channel, High Performance, 192kHz, 24-Bit DAC:
Analog Devices ADAU1962A high performance, single-chip digital-to-analog converter (DAC) has 12 DACs with differential or single-ended output using the multi-bit sigma-delta (Σ-Δ) architecture. A serial peripheral interface (SPI)/I²C port enables a micro-controller to adjust volume as well as other parameters.
ADAU1977 Quad ADC with Diagnostics:
Analog Devices ADAU1977 Quad ADC incorporates four high-performance ADCs with direct-coupled inputs capable of 10Vrms. The ADC uses multi-bit Σ-Δ architecture with a continuous-time front end for low EMI. Built-in diagnostic circuitry detects faults on input lines and includes comprehensive diagnostics for faults on microphone inputs. An on-chip PLL derives the master clock from an external clock input or frame clock (sample rate clock). When fed with a frame clock, the PLL eliminates the need for a separate high-frequency master clock in the system.
ADAU1979 Quad ADC:
Analog Devices ADAU1979 Quad ADC incorporates four high-performance, ADCs with 4.5Vrms capable AC-coupled inputs. ADAU1979 uses a multi-bit Σ-Δ architecture with a continuous-time front end for low EMI.
특징
- ADSP-SC573 400-pin 17mm x 17mm BGA
- 2GB DDR3 memory
- 128MB SPI Flash
- 2 x Ethernet (1x 10/100, 1x GigE)
- ADAU1979 quad ADC
- ADAU1962A 12-channel 24-bit DAC
- ADAU1977 quad ADC with diagnostics
- SPDIF in/out, optical, and coax
- UART
- 2 CAN transceivers + RJ11 connectors
- USB OTG
- SD/MMC memory connector
- HADC
- EI3 expansion interface
- CrossCore® Embedded Studio EZ-KIT license and ICE-1000 emulator
키트 구성품
- ADSP-SC573 EZ-Board PCB
- Universal 5V DC power
- Ethernet cable
- USB A to micro B cable
- USB micro A to A receptacle cable
- ICE-1000
- Standoffs and screws in a bag
- Release note
- 2GB SD card