Analog Devices Inc. AD7091 & AD7091R Ultralow Power 12-Bit ADCs
Analog Devices Inc. AD7091 and AD7091R Ultralow Power 12-Bit ADCs offers ultralow power consumption (typically 349μA at 3V and 1MSPS) while achieving fast throughput rates (1MSPS with a 50MHz SCLK). Operating from a single 2.7V to 5.25V power supply, the part contains a wide bandwidth track-and-hold amplifier that can handle input frequencies in excess of 7MHz.The AD7091 and AD7091R also feature an on-chip conversion clock, accurate reference, and high speed serial interface. The conversion process and data acquisition are controlled using a CONVST signal and an internal oscillator. The AD7091 and AD7091R has a serial interface that allows data to be read after the conversion while achieving a 1MSPS throughput rate. The AD7091 and AD7091R uses advanced design and process techniques to achieve very low power dissipation at high throughput rates.
Features
- Fast throughput rate of 1MSPS
- Specified for VDD of 2.7V to 5.25V
- Logic voltage VDRIVE of 1.65V to 5.25V
- INL of ±1 LSB maximum
- Analog input range of 0V to VREF
- Ultralow power
- 349μA typical at 3V and 1MSPS
- 264nA typical at 3V in power-down mode
- Internal 2.5V reference, ±4.5ppm/°C typical drift
- Wide input bandwidth
- Flexible power/throughput rate management
- High speed serial interface
- SPI®/QSPI™/MICROWIRE™/DSP compatible
- BUSY indicator
- Power-down mode
- 10-lead, 3mm × 2mm LFCSP and 10-lead MSOP packages
- Temperature range of −40°C to +125°C
Applications
- Battery-powered systems
- Handheld meters
- Medical instruments
- Mobile communications
- Instrumentation and control systems
- Data acquisition systems
- Optical sensors
- Diagnostic/monitoring functions
- Energy harvesting
Additional Resources
게시일: 2013-07-01
| 갱신일: 2025-02-07