Adam Tech HSecurLinC Connectors & Cables

Adam Tech HSecurLinC Connectors and Cables are a full line of USB products such as USB Type-C™, USB4, and Mini USB. These devices are equipped with latches for secure and reliable mating connections during motion and vibration. The HSecurLinC devices also feature 480Mbps, 5Gbps, and 40Gbps data transmission speeds, 5V to 20V voltage rating, and 1A to 5A current rating. These devices are backward compatible with USB 2.0 and USB 3.1 standards and comply with the UL 94V-0 flammability class. The cable assembly layouts include male-to-male, female-to-female, and female-to-male, with right-angle options. These cables and connectors are used in device data transfer, multi-media systems, device power charging, and consumer electronics.

Features

  • Latch for secure and reliable mating connections during vibration and motion
  • USB Type-C™ and mini USB connectors and cables
  • USB4 connector and cables
  • 480Mbps, 5Gbps, and 40Gbps data transmission speeds
  • 5V to 20V voltage rating
  • 1A to 5A current rating
  • USB 2.0 and USB 3.1 standards backwards compatibility
  • Keyed system, with color-coded options to prevent mismating and compliant with automotive requirements
  • Shrouded and secured over-molded shell to prevent connector damage
  • Cable assembly options:
    • Female to female
    • Male to male
    • Male to female
  • Right angle option for USB4 and USB 3.1 Type-C cable assemblies
  • UL 94V-0 flammability class
  • Latching design to meet USCAR-2 requirements
  • V1 vibration level
  • 100G downward vertical and 40N for 1 minute cable retention force

Applications

  • Device power charging
  • Device data transfer
  • Infotainment and rear-entertainment systems
  • Multi-media systems
  • Consumer electronics
  • USB charger and media hubs
게시일: 2024-10-17 | 갱신일: 2025-01-14