Adafruit NeoPXL8 FeatherWing
Adafruit NeoPXL8 FeatherWing for M0 Boards is supported with the NeoPXL8 Arduino library that runs on the Feather M0's and handles all the NeoPixeling features. The NeoPXL8 simplifies and enables chainable RGB LEDs with one data wire and multiple pixels. This is a hardware and software combination that works around single-data-wire limitations to bring smooth animation to large-scale NeoPixel projects.The FeatherWing includes up to 8 strands of concurrent DMA output each one can be 250 pixels long for a total of 8x250 = 2000 pixels. The NeoPXL8 FeatherWing does the level-shifting and pin arrangement to make connections easy. This NeoPXL8 code relies on features unique to the SAMD21 and SAMD51 MCUs that can work on any Adafruit M0 or M4 board.
Features
- FeatherWing does the level-shifting and pin arrangement to make connections easy
- Two options for connecting NeoPixels:
- 2 x 8 Header with ground and 5V-logic signal in pairs
- 2 x RJ-45 'Ethernet' Jacks with ground and 5V-logic signal per twisted pair
- Feather stacking pins are installed from the component side and solder on the flat side
- NeoPixels simplifies and makes the chainable RGB LEDs
- Includes up to 8 strands of concurrent DMA output each one can be 250 pixels long for a total of 8x250 = 2000 pixels
NeoPXL8 Overview
Videos
게시일: 2018-11-25
| 갱신일: 2022-11-04