Acconeer XM125 Entry+ Radar Sensor Module with A121

Acconeer XM125 Entry+ Radar Sensor Module with the A121 pulsed coherent radar (PCR) sensor offers a comprehensive platform for evaluating and debugging various interfaces. With a built-in cortex M4 microcontroller, it can be easily configured using Acconeer's SDK or API. The A121 sensor operates on a frequency band of 60GHz, a 4GHz bandwidth, a minimum detectable signal of -105dBm, and offers a sensing range of up to 2 meters and a 180-degree field of view. Additionally, the XE125 enables flashing of the XM125 via USB-UART or SW-DP. With the XM125 Entry+ module integrated into the XE125 evaluation board, easily evaluate and test the module's capabilities.

Features

  • Evaluation board for XM125 Entry+ module
  • Accessible interfaces of the XM125 module for evaluation and debug
  • Enables flashing of XM125 via USB-UART or SW-DP
  • XM125 Entry+ module is included in the XE125 evaluation board
  • XE125 front side has the XM125 module mounted
  • XE125 backside layout view is available for reference

Applications

  • Presence detection
  • Distance measurement
  • Gesture recognition

Block Diagram

Block Diagram - Acconeer XM125 Entry+ Radar Sensor Module with A121
게시일: 2023-04-04 | 갱신일: 2023-05-02