MIKROE-1430

Mikroe
932-MIKROE-1430
MIKROE-1430

제조업체:

설명:
도터 카드 및 OEM 보드 EVE click

ECAD 모델:
무료 라이브러리 로더를 다운로드하여 이 파일을 ECAD 도구용으로 변환하십시오. ECAD 모델에 대해 자세히 알아보기

구매 가능 정보

재고:
재고 없음
공장 리드 타임:
최소: 25   배수: 1
단가:
₩-
합계:
₩-
예상 관세:
본 제품의 배송비는 무료

가격 (KRW)

수량 단가
합계
₩67,349.8 ₩1,683,745

제품 속성 속성 값 속성 선택
Mikroe
제품 카테고리: 도터 카드 및 OEM 보드
RoHS:  
Add-On Modules
FT800Q
브랜드: Mikroe
설명/기능: A display controller board in mikroBUS form factor
인터페이스 타입: SPI
작동 공급 전압: 3.3 V
제품 유형: Daughter Cards & OEM Boards
시리즈: Wired-Video-Click
팩토리 팩 수량: 1
하위 범주: Embedded Solutions
상표명: mikroBUS
단위 중량: 30 g
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Adapter Click Boards

Mikroe Adapter Click Boards allow for adding additional connections to applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include adapters for LCD, 4D display, and EVE, to name a few.

ConnectEVE FT800 Breakout Board & EVE Click

Mikroe ConnectEVE FT800 Breakout Board offers fast and visually stunning graphics, even to 8-bit MCUs with little Flash and RAM. Its state-of-the-art FT800 graphics controller integrates display, audio, and touch onto a low-cost, easy-to-use, single-chip solution.

Display Click Boards

Mikroe Display Click Boards allow for adding LCD, OLED, and various other display options for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application where a display is needed.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Wired Click Boards

Mikroe Wired Click Boards add wired connectivity for a variety of applications. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any wired applications, which include medical, industrial, and automation.