XB2B-WFPT-001

Digi
888-XB2B-WFPT-001
XB2B-WFPT-001

제조업체:

설명:
WiFi 모듈(802.11) Xbee Wi-Fi (S6B) PCB Ant Thru-Hole

ECAD 모델:
무료 라이브러리 로더를 다운로드하여 이 파일을 ECAD 도구용으로 변환하십시오. ECAD 모델에 대해 자세히 알아보기

재고 상태: 43

재고:
43 즉시 배송 가능
공장 리드 타임:
26 주 표시된 것보다 많은 수량에 대한 추정 공장 생산 시간입니다.
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:
본 제품의 배송비는 무료

가격 (KRW)

수량 단가
합계
₩66,576 ₩66,576

제품 속성 속성 값 속성 선택
Digi International
제품 카테고리: WiFi 모듈(802.11)
RoHS:  
XBee S6B
802.11 b/g/n
2.4 GHz
11 Mb/s, 54 Mb/s, 65 Mb/s
SPI, UART
3.14 V
3.46 V
16 dBm
309 mA
100 mA
- 30 C
+ 85 C
안테나 커넥터 유형: PCB
브랜드: Digi
치수: 0.96 in x 1.297 in
변조 기법: 16-QAM, 64-QAM, BPSK, CCK, DSSS, OFDM, QPSK
작동 공급 전압: 3.3 V
제품 유형: WiFi Modules
보안: WEP, WPA-PSK, WPA2-PSK
팩토리 팩 수량: 25
하위 범주: Wireless & RF Modules
상표명: XBee
단위 중량: 3 g
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

CNHTS:
8517629990
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Digi International XBee® Wi-Fi S6B Embedded RF Modules - Expansion

Digi International has expanded the line of XBee® Wi-Fi Embedded RF Modules to include the XBee Wi-Fi S6B Embedded RF Modules. These new Wi-Fi modules offer smaller power supply requirements, faster wake/rejoin times, a new packet structure for IP services, increased processor speed, and increased internal RAM/Flash memory, from 16/128KB to 32/1256KB.
Learn more

Digi International XBee® Wi-Fi Embedded RF Modules provide simple serial to IEEE 802.11 connectivity. By bridging the low-power requirements of wireless device networking with the proven infrastructure of 802.11, the XBee Wi-Fi creates new wireless opportunities for energy management, process and factory automation, wireless sensor networks, intelligent asset management, and more. Focused on the rigorous requirements of wireless device networks, the XBee Wi-Fi Embedded RF Modules give developers IP-to-device capability. As a member of the XBee family, the XBee Wi-Fi combines hardware with software for a complete modular solution. XBee Wi-Fi modules need to be associated with an access point for configuration. Developers can use AT and API commands for advanced configuration options.
View the entire Digi International XBee® Wi-Fi Embedded RF Module Series

XBee® Wi-Fi® Embedded RF Modules

Digi XBee® Wi-Fi® embedded RF modules provide simple serial to IEEE 802.11 connectivity. By bridging the low-power/low-cost requirements of wireless device networking with the proven infrastructure of 802.11, the Digi XBee Wi-Fi creates new wireless opportunities for energy management, process and factory automation, wireless sensor networks, intelligent asset management, and more. Featuring easy provisioning methods and native Device Cloud by Etherios™ connectivity, XBee Wi-Fi modules give developers the fastest IP-to-device and device-to-cloud capability possible. Focused on the rigorous requirements of these wireless device networks, the module gives developers IP-to-device and device-to-cloud capability.

XBee® Family RF Modules

Digi XBee® Family of RF modules is a series of modular products that make deploying wireless technology easy and cost-effective. Digi has made multiple protocols and RF features available in the popular XBee footprint, giving customers enormous flexibility to choose the best technology for their needs without sourcing from multiple vendors. The XBee family is designed to make leveraging wireless technology easier with the right combination of expertise and resources. Whether a user needs a ZigBee module or a fast multipoint solution, 2.4GHz or long-range 900MHz, Digi has an XBee module to meet their specific requirements.