TP0001

Anderson Power Products
879-TP0001
TP0001

제조업체:

설명:
벤치 탑 도구 PPMX PNEUMATIC TOOL

구매 가능 정보

재고:
재고 없음
공장 리드 타임:
18 주 추정 공장 생산 시간입니다.
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:
본 제품의 배송비는 무료

가격 (KRW)

수량 단가
합계
₩4,597,525.4 ₩4,597,525

제품 속성 속성 값 속성 선택
Anderson Power Products
제품 카테고리: 벤치 탑 도구
브랜드: Anderson Power Products
제품 유형: Bench Top Tools
팩토리 팩 수량: 1
하위 범주: Tools
상표명: Powerpole
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

CNHTS:
8466940090
CAHTS:
8467190090
USHTS:
8467195090
JPHTS:
846719000
TARIC:
8467190000
MXHTS:
8467199900
BRHTS:
84671900
ECCN:
EAR99

Crimpers & Tools

Anderson Power Products Crimpers and Tools are designed to work with APP connectors. These products have been tested by APP.

Multipole Connectors

Anderson Power Products Multipole Connectors are genderless connectors with  color coded mechanical voltage keys to prevent mismatching power supplies and electrical outlets. With 2 to 3 primary power positions, the SB ® connectors feature flat wiping contacts that offer a low resistance connection with a sacrificial tip for hot plugging. SBE®, SBX®, SBO®, and SBS® Connectors provide the ability to incorporate up to 8 auxiliary circuits and helps prevent fingers or probes from accidentally touching live contacts.

SBS®75x Connectors

Anderson Power Products SBS®75x Connector provides high power and auxiliary connections in a single housing. Wire-to-wire and wire-to-board configurations feature two power contacts rated up to 110 amps and up to 4 auxiliary power contacts rated up to 20 amps. The patented SBS®75x Connector complies with IEC60950 finger proof requirements to provide user protection and safety. This is of particular importance in applications where DC voltages exceed 30 volts and can be health threatening. The auxiliary pin contacts on the wire connector are available in four lengths when sequencing is required. Auxiliaries have a mate last / break first connection in relation to the power contacts. All contact positions are rated for circuit interruption (hot plugging).