NFC-DATALOGGER-EVM

Texas Instruments
595-NFCDATALOGGEREVM
NFC-DATALOGGER-EVM

Mfr.:

Description:
Multiple Function Sensor Development Tools NFC-DATALOGGER-EVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiple Function Sensor Development Tools
RoHS: N
Evaluation Modules
Multiple Function Sensor
HDC1000, OPT3001, TMP112
2.2 V to 3.6 V
I2C
Brand: Texas Instruments
For Use With: HDC1000, MSP430FR5969IRGZ, OPT3001, RF430CL33xH, TMP112, TPD1E10B06
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 30 C
Product Type: Multiple Function Sensor Development Tools
Series: NFC-DATALOGGER
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 263.190 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
9023008000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NFC-DATALOGGER-EVM Multi-Sensor Data Logger

Texas Instruments NFC-DATALOGGER-EVM Multi-Sensor Data Logger provides a complete reference design for asset tracking and cold chain data logging with over 5 year battery life. This evaluation module includes a simple NFC (Near Field Communication) interface for configuration and readback. For maximum flexibility, the system offers a choice of multiple sensor configurations. These choices allow the user to either monitor temperature (TMP112), ambient light (OPT3001), and/or humidity (HDC1000). The NFC is provided by TI's RF430CL331H and up to 64KB of non-volatile FRAM memory is available with the MSP430FR5969 MCU.

In Stock: 4

Stock:
4 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₩-
Ext. Price:
₩-
Est. Tariff:
This Product Ships FREE

Pricing (KRW)

Qty. Unit Price
Ext. Price
₩104,941.2 ₩104,941