GSB311231HR

Amphenol Commercial Products
523-GSB311231HR
GSB311231HR

제조업체:

설명:
USB 커넥터 USB 3.0 Type A Stacked R/A DIP

ECAD 모델:
무료 라이브러리 로더를 다운로드하여 이 파일을 ECAD 도구용으로 변환하십시오. ECAD 모델에 대해 자세히 알아보기

재고 상태: 4,238

재고:
4,238
즉시 배송 가능
주문 중:
5,000
예상 2026-04-15
공장 리드 타임:
12
표시된 것보다 많은 수량에 대한 추정 공장 생산 시간입니다.
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:

가격 (KRW)

수량 단가
합계
₩4,365.4 ₩4,365
₩3,708.4 ₩37,084
₩3,474.8 ₩86,870
₩3,314.2 ₩165,710
₩3,153.6 ₩315,360
₩2,963.8 ₩740,950
₩2,817.8 ₩1,408,900
₩2,686.4 ₩2,686,400
₩2,555 ₩5,110,000

제품 속성 속성 값 속성 선택
Amphenol
제품 카테고리: USB 커넥터
RoHS:  
Micro USB Type AB Connectors
Receptacle (Female)
USB 3.0
Through Hole
18 Contact
2 Port
1.8 A
30 VAC
Right Angle
Through Hole
Tray
브랜드: Amphenol Commercial Products
접촉 소재: Copper Alloy
접촉 도금: Gold
가연성 정격: UL 94 V-0
절연 저항: 100 MOhms
절연체 색상: Blue
최고 작동온도: + 60 C
최저 작동온도: - 20 C
제품 유형: USB Connectors
쉘 도금: Nickel
팩토리 팩 수량: 1000
하위 범주: USB Connectors
단위 중량: 12.136 g
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

이 기능을 활성화하려면 자바스크립트가 필요합니다.

KRHTS:
8536691000
CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

GSB3 USB 3.0 SuperSpeed 5Gbps Connectors

Amphenol Commercial Universal Serial Bus (USB) GSB3 3.0 SuperSpeed 5Gbps Connectors feature the newest technology over Hi-Speed USB. This major improvement in USB technology provides additional connectivity bandwidth for increasingly sophisticated peripherals that require more power, yet USB 3.0 remains backward compatible with USB 2.0. The USB 3.0 connector retains the same rectangular shape and will improve performance of devices that are currently taxed using 2.0, such as external hard drives, high res webcams, video surveillance, and Blue-Ray drives. In addition to higher data rates, the Amphenol Commercial USB 3.0 SuperSpeed 5Gbps Connectors offer improved interaction between devices and the host computer by providing more power when needed and less power when not needed.

USB 3.0 SuperSpeed 5Gbps Connectors

Amphenol Commercial has expanded the GSB3 Series USB 3.0 SuperSpeed 5Gbps Connectors to include new Type A and B plugs and a stacked, right angle receptacle. Amphenol Commercial's GSB3 Series USB 3.0 SuperSpeed 5Gbps Connectors feature the newest technology over Hi-Speed USB. This major improvement in USB technology provides additional connectivity bandwidth for increasingly sophisticated peripherals that require more power, yet USB 3.0 remains backward compatible with USB 2.0. The USB 3.0 connector retains the same rectangular shape and will improve performance of devices that are currently taxed using 2.0, such as external hard drives, high res webcams, video surveillance, and Blue-Ray drives. In addition to higher data rates, the Amphenol Commercial GSB3 Series USB 3.0 SuperSpeed 5Gbps Connectors offer improved interaction between devices and the host computer by providing more power when needed and less power when not needed. The USB 3.0 Micro-B type offers real estate savings and the USB 3.0 Type A and Type B offer full metal shielding for EMI / RFI / ESD protection.