FUSB301TMX

onsemi
512-FUSB301TMX
FUSB301TMX

Mfr.:

Description:
USB Interface IC Autonomous USB TypeC Cntrlr SS Switch Con

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: USB Interface IC
RoHS:  
FUSB301
USB Controllers
USB Controller
SMD/SMT
TMLP-10
USB-C 1.1
Full Speed (FS)
3 V
5.5 V
7 uA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: onsemi
ESD Protection: 2 kV
Interface Type: I2C
Operating Supply Voltage: 3.3 V
Product Type: USB Interface IC
Factory Pack Quantity: 5000
Subcategory: Interface ICs
Unit Weight: 19.040 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
KRHTS:
8542311000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

IoT Solutions – Power, Sense, Connect, & Actuate

onsemi IoT Solutions is an extensive portfolio that offers solutions for cloud-based management in Internet of Things applications. Cloud-based device management is becoming more widespread with a monumental impact on service offerings, efficiency, cost, scalability, and reliability. Critical to this is the ability to Power, Sense, Connect, and Actuate in a highly energy and cost-efficient manner. Learn more about onsemi's market-leading solutions below.

In Stock: 21,719

Stock:
21,719 Can Ship Immediately
Factory Lead-Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5000
Unit Price:
₩-
Ext. Price:
₩-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (KRW)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₩1,638 ₩1,638
₩1,187.2 ₩11,872
₩1,068.6 ₩26,715
₩939.1 ₩93,910
₩878.3 ₩219,575
₩840.8 ₩420,400
₩814.3 ₩814,300
₩778.4 ₩1,946,000
Full Reel (Order in multiples of 5000)
₩759.7 ₩3,798,500
† ₩8,000 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable. ↩