GRF2541

Guerrilla RF
459-GRF2541
GRF2541

Mfr.:

Description:
RF Amplifier 5GHz 802.11a/n/ac/p Gain 16.4dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Guerrilla RF
Product Category: RF Amplifier
RoHS:  
4.9 GHz to 6 GHz
2.7 V to 5 V
18 mA
16.4 dB
1.2 dB
Low Noise Amplifiers
SMD/SMT
DFN-6
GaAs
- 10.2 dBm
19 dBm
- 40 C
+ 105 C
GRF2541
Reel
Cut Tape
MouseReel
Brand: Guerrilla RF
Development Kit: GRF2541-EVB
Number of Channels: 1 Channel
Pd - Power Dissipation: 200 mW
Product Type: RF Amplifier
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 5.5 GHz
Unit Weight: 271.159 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Low Noise Amplifiers

Guerrilla RF Low Noise Amplifiers are broadband, linear, ultralow noise amplifiers designed for small cell, wireless infrastructure, and other high-performance RF applications. The Guerrilla RF product portfolio includes a wide range of gain, linearity, NF, and bypass capability using a single layout. These devices deliver a modular RF design system, including single-stage, two-stage, bypass, and failsafe bypass devices.

In Stock: 9,301

Stock:
9,301 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
₩-
Ext. Price:
₩-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (KRW)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₩5,881.2 ₩5,881
₩4,383.6 ₩43,836
₩4,009.2 ₩100,230
₩3,603.6 ₩360,360
₩3,416.4 ₩854,100
Full Reel (Order in multiples of 2500)
₩2,886 ₩7,215,000
† ₩8,000 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.