OM-D-BB

Onion
353-OM-D-BB
OM-D-BB

제조업체:

설명:
도터 카드 및 OEM 보드 Breadboard Dock

ECAD 모델:
무료 라이브러리 로더를 다운로드하여 이 파일을 ECAD 도구용으로 변환하십시오. ECAD 모델에 대해 자세히 알아보기

재고 상태: 3

재고:
3 즉시 배송 가능
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:

가격 (KRW)

수량 단가
합계
₩14,600 ₩14,600

제품 속성 속성 값 속성 선택
Onion
제품 카테고리: 도터 카드 및 OEM 보드
RoHS:  
Breadboards
Omega2 Devices
브랜드: Onion
제품 유형: Daughter Cards & OEM Boards
팩토리 팩 수량: 10
하위 범주: Embedded Solutions
부품번호 별칭: BREADBOARD DOCK
단위 중량: 22.680 g
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

CNHTS:
8543909000
CAHTS:
8542310000
USHTS:
8473301180
MXHTS:
8542310302
ECCN:
EAR99

Omega2 IoT Platform

Onion Omega2 IoT Platform is a hardware development system specifically designed to make it easy for users to create connected devices. Based on the Omega2 Internet of Things (IoT) single-board computer (SBC), the platform features built-in Wi-Fi® and runs Linux. The Omega2 platform lets users prototype hardware devices via familiar tools such as Git, pip, npm, and via high-level programming languages such as Python, Javascript, and PHP. Onion Omega2 IoT Platform is ready to be cloud-connected and works with many cloud solutions, making it easy to connect physical devices to the Web to create IoT applications. The platform also has a modular design and can be expanded with a family of Onion expansion boards.

Omega2 Docks

Onion Omega2 Docks are interface boards designed to connect directly to the Omega2+ Single Board Computer, providing additional functionality and connectivity. Power can be provided to the Omega2+ and the Dock with any microUSB cable. The Onion Omega2 Dock includes a regulator circuit that ensures the Omega always receives the stable 3.3V it needs to operate optimally.