Abracon AISC-xx02F 0.5mm Power Inductors

Abracon AISC-xx02F 0.5mm Power Inductors are high-power density inductors in an extremely low profile of just 0.5mm. These inductors showcase a wire wound construction around a horizontal core and high inductance/mm³. The AISC-xx02F 0.5mm inductors feature semi-shielded magnetics and up to 10µH inductance. These low-profile power inductors offer high self-resonant frequency and low radiation. The AISC-xx02F power inductors are suitable for use in smartphones, wearable exercise monitors, diagnostics patches, hearing aids, glasses, cameras, highly dense power circuitry, and textile applications.

Features

  • Semi-shielded magnetics and low radiation
  • High power density
  • Very small package for medium current applications
  • Extreme low profile of 0.5mm maximum
  • High inductance/mm³
  • High self-resonant frequency

Applications

  • Smartphones
  • Wearable exercise monitors
  • Textiles 
  • Diagnostics patches
  • Hearing aids
  • Glasses and cameras
  • Highly dense power circuitry

Materials & Dimensions

Mechanical Drawing - Abracon AISC-xx02F 0.5mm Power Inductors
게시일: 2023-06-05 | 갱신일: 2023-09-11