Abracon AFC8513U4G 5G / 4G / LTE Flexible Antennas
Abracon AFC8513U4G 5G / 4G / LTE Flexible Antennas are wideband antennas serving cellular 5G / 4G / LTE / 2G / GSM and dual-band Wi-Fi® 2.4GHz / 5GHz networks. Abracon AFC8513U4G Antennas are also designed for GNSS and provide high efficiency of greater than 60% across all bands. Applications include the Internet of Things (IoT), machine-to-machine (M2M), wearables, transportation, and more.Features
- Cellular 5G / 4G / LTE / 2G / 3G / GSM
- Dual-band Wi-Fi 2.4GHz / 5GHz
- GNSS - GPS / GLONASS / BeiDou / QZSS / COMPASS
- Compact design
- 5dBi peak gain
- Linear polarization
- >60% efficiency across all bands
- Easy installation using adhesive tape
- Fully customizable cable and connector options for RF connection
Applications
- IoT
- M2M
- Wearables
- Set-top boxes
- Transportation
- Home automation
- Smart metering/smart city
Specifications
- 698MHz to 4GHz operating frequency
- 3 voltage standing wave ratio
- 5dBi peak gain
- 50Ω impedance
- Linear polarization
- 5W input power
게시일: 2021-04-07
| 갱신일: 2025-01-17