ABLIC S-57RB S Hall Effect Sensors
ABLIC S-57RB S Hall Effect Sensors are high-accuracy hall effect latch ICs developed by CMOS technology that operate with high temperature and high-withstand voltage. The output voltage level changes when the ICs detect the intensity level of magnetic flux density and a polarity change. The S-57RB magnetic sensors offer a "magnetic simulation service" that provides the ideal combination of magnets and Hall effect ICs. This magnetic simulation service reduces prototype production, development period, and development costs. These magnetic sensors feature a regulator, reverse-voltage protection circuit, and output current limit circuit. The ABLIC S-57RB hall effect sensors operate within a -40°C to +150°C temperature range. Typical applications include automobile equipment, housing equipment, industrial equipment, and DC brushless motors for automotive applications.Features
- Built-in regulator
- Built-in reverse voltage protection circuit
- Built-in output current limit circuit
- 500kHz typical chopping frequency
- 2.7V to 26V power supply voltage range
- -40°C to +150°C operating temperature range
Applications
- Automobile equipment
- Housing equipment
- Industrial equipment
- DC brushless motors for automotive applications
게시일: 2021-03-22
| 갱신일: 2025-01-20