TAIYO YUDEN Wirewound Ferrite Power Inductors

TAIYO YUDEN Wirewound Ferrite Power Inductors are designed for various environments, including automotive, industrial, medical, and consumer. Available in multiple lengths, heights, and widths, these inductors from TAIYO YUDEN offer inductance ratings up to 1.5mH, 9.15A maximum DC current, and variations with AEC-Q200 compliance.

Applications

  • Automotive
  • Industrial
  • Medical
  • Consumer
게시일: 2024-01-18 | 갱신일: 2024-08-28