UCC28180DR

Texas Instruments
595-UCC28180DR
UCC28180DR

제조업체:

설명:
역률 보정 - PFC 8-PIN CCM PFC CONTRO LLER A 595-UCC28180 A 595-UCC28180D

ECAD 모델:
무료 라이브러리 로더를 다운로드하여 이 파일을 ECAD 도구용으로 변환하십시오. ECAD 모델에 대해 자세히 알아보기

재고 상태: 5,242

재고:
5,242 즉시 배송 가능
공장 리드 타임:
12 주 표시된 것보다 많은 수량에 대한 추정 공장 생산 시간입니다.
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:
포장:
전체 릴(2500의 배수로 주문)

가격 (KRW)

수량 단가
합계
컷 테이프/MouseReel™
₩2,233.8 ₩2,234
₩1,635.2 ₩16,352
₩1,489.2 ₩37,230
₩1,319.8 ₩131,980
₩1,241 ₩310,250
₩1,192.8 ₩596,400
₩1,153.4 ₩1,153,400
전체 릴(2500의 배수로 주문)
₩1,086.2 ₩2,715,500
₩1,061.4 ₩7,960,500
† ₩8,000 MouseReel™ 수수료는 장바구니에 더해져 계산됩니다. 모든 MouseReel™ 주문은 취소 및 환불이 불가능합니다.

대체 포장

제조업체 부품 번호:
포장:
Tube
구매 가능 정보:
재고 상태
가격:
₩2,657
최소:
1

유사 제품

Texas Instruments UCC28180D
Texas Instruments
역률 보정 - PFC 8-PIN CCM PFC CONTRO LLER A 595-UCC28180 A 595-UCC28180DR

제품 속성 속성 값 속성 선택
Texas Instruments
제품 카테고리: 역률 보정 - PFC
RoHS:  
18 kHz to 250 kHz
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
브랜드: Texas Instruments
개발 키트: UCC28180EVM-573
제품: Critical Conduction Mode PFC Controllers
제품 유형: PFC - Power Factor Correction
시리즈: UCC28180
팩토리 팩 수량: 2500
하위 범주: PMIC - Power Management ICs
단위 중량: 540 mg
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

이 기능을 활성화하려면 자바스크립트가 필요합니다.

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310075
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

UCC28180 PFC Controller

Texas Instruments UCC28180 is a flexible and easy-to-use, 8-pin, active Power Factor Correction (PFC) controller that operates under Continuous Conduction Mode (CCM) to achieve high Power Factor, low current distortion and excellent voltage regulation of boost pre-regulators in AC - DC front-ends. The controller is suitable for universal AC input systems operating in 100-W to few-kW range with the switching frequency programmable between 18 kHz to 250 kHz, to conveniently support both power MOSFET and IGBT switches. An integrated 1.5-A and 2-A (SRC-SNK) peak gate drive output, clamped internally at 15.2 V (typical), enables fast turn-on, turn-off and easy management of the external power switch without the need for buffer circuits. Low-distortion wave shaping of the input current using average current mode control is achieved without input line sensing, reducing the external component count. In addition, the controller features reduced current sense thresholds to facilitate the use of small value shunt resistors for reduced power dissipation, especially important in high power systems. To enable low current distortion, the controller also features trimmed internal current loop regulation circuits for eliminating associated inaccuracies. Simple external networks allow for flexible compensation of the current and voltage control loops. In addition, UCC28180 offers an enhanced dynamic response circuit that is based on the voltage feedback signal to deliver improved response under fast load transients, both for output over-voltage and under-voltage conditions. An unique VCOMP discharge circuit provided in UCC28180 is activated whenever the voltage feedback signal exceeds VOVP_L thus allowing a chance for the control loop to stabilize quickly and avoid encountering the over-voltage protection function when PWM shut-off can often cause audible noise. Controlled soft start gradually regulates the input current during start-up and reduces stress on the power switches. Numerous system-level protection features available in the controller include VCC UVLO, peak current limit, soft over-current, output open-loop detection, output over-voltage protection and open-pin detection (VISNS). A trimmed internal reference provides accurate protection thresholds and regulation set-point. The user can control low power standby mode by pulling the VSENSE pin below 0.82V.