TRV 2-0523M

TRACO Power
495-TRV2-0523M
TRV 2-0523M

제조업체:

설명:
DC/DC 컨버터 - 스루홀 4.5-7Vin 15V 67mA, 15V 67mA 2W Encapsulated SIP-9 Medical, Regulated

ECAD 모델:
무료 라이브러리 로더를 다운로드하여 이 파일을 ECAD 도구용으로 변환하십시오. ECAD 모델에 대해 자세히 알아보기

재고 상태: 13

재고:
13 즉시 배송 가능
공장 리드 타임:
19 주 표시된 것보다 많은 수량에 대한 추정 공장 생산 시간입니다.
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:

가격 (KRW)

수량 단가
합계
₩31,842.6 ₩31,843
₩29,185.4 ₩291,854
₩28,557.6 ₩571,152
₩28,090.4 ₩1,404,520
₩27,637.8 ₩2,763,780
₩27,039.2 ₩5,407,840
₩26,601.2 ₩13,300,600

제품 속성 속성 값 속성 선택
TRACO Power
제품 카테고리: DC/DC 컨버터 - 스루홀
RoHS:  
Isolated
2 Output
2 W
5 V
4.5 V
7 V
15 V
67 mA
- 15 V
67 mA
5 kV
SIP-9
19.6 mm (0.772 in)
9.9 mm (0.39 in)
12.5 mm (0.492 in)
Medical, Industrial
TRV 2M
브랜드: TRACO Power
치수: 9.9 mm x 19.6 mm x 12.5 mm
입력 전압: 4.5 V to 7 V
최고 작동온도: + 95 C
최저 작동온도: - 40 C
장착 스타일: Through Hole
포장: Tube
제품: Isolated
제품 유형: Isolated DC-DC Converters
팩토리 팩 수량: 10
하위 범주: DC-DC Converters
단위 중량: 4.800 g
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

Medical DC/DC Converters

TRACO Power Medical DC/DC Converters are advanced solutions for optimally powered medical applications. These medical DC/DC converters offer high reliability with compact construction and certification according to IEC60101-1 3rd edition and EMC emission to IEC 60601-1-2 4th edition. These converters are designed specifically for medical equipment requiring certified compliance with highly regulated medical standards. The devices are designed according to ISO 14971, including the risk management file. TRACO Power Medical DC/DC Converters range from 1W to 60W output power, covering DC inputs from 4.5V to 72V, single or dual outputs, and a reinforced isolation system of 5000VAC with a very low leakage current of <5µA for 2XMOPP compliance.

Medical AC/DC & DC/DC Power Solutions

TRACO Power Medical AC/DC and DC/DC Power Solutions feature medical-approved power supplies for applied parts applications with a 2 x MOPP rating. These units are carefully designed and manufactured to the highest standards to meet increased quality, reliability, and safety standards for medical equipment. TRACO Power Medical AC/DC and DC/DC Power Solutions have fully regulated output voltages.

TRV 2M Medical 2W DC/DC Converters

TRACO Power TRV 2M Medical 2W DC/DC Converters feature a wide 1.5:1 input voltage range with a nominal input ranging from 5VDC to 24VDC. These 2W medical converters are available in a compact SIP-9 package with reinforced isolation of 5000VAC for medical and industrial applications. The series offers continuous short-circuit protection and a low <2µA leakage current, making it ideally suited to protect any connected interfaces or applied parts to patients. TRACO Power TRV 2M series DC/DC converters operate in a temperature range from -40°C to +80°C at full load without derating and are certified according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP compliance and IEC/EN/UL 62368-1. The medical 2W series features almost fully regulated outputs to provide a remarkable level of regulation without affecting cost efficiency.