TIM 6-1211

TRACO Power
495-TIM6-1211
TIM 6-1211

제조업체:

설명:
DC/DC 컨버터 - 스루홀 6W 9-18Vin 5V 1200mA DIP-24 Medical

ECAD 모델:
무료 라이브러리 로더를 다운로드하여 이 파일을 ECAD 도구용으로 변환하십시오. ECAD 모델에 대해 자세히 알아보기

재고 상태: 62

재고:
62 즉시 배송 가능
공장 리드 타임:
19 주 표시된 것보다 많은 수량에 대한 추정 공장 생산 시간입니다.
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:

가격 (KRW)

수량 단가
합계
₩59,480.4 ₩59,480
₩56,326.8 ₩563,268
₩55,129.6 ₩1,102,592
₩54,224.4 ₩2,711,220
₩53,348.4 ₩5,334,840
₩52,195 ₩10,439,000
500 견적

제품 속성 속성 값 속성 선택
TRACO Power
제품 카테고리: DC/DC 컨버터 - 스루홀
RoHS:  
Isolated
1 Output
6 W
12 V
9 V
18 V
5 V
1.2 A
5 kV
DIP-24
31.8 mm (1.252 in)
20.3 mm (0.799 in)
10.6 mm (0.417 in)
Medical
TIM 6
적용: IGBT Drivers
브랜드: TRACO Power
치수: 31.8 mm x 20.3 mm x 10.6 mm
입력 전압: 9 VDC to 18 VDC
최고 작동온도: + 105 C
최저 작동온도: - 40 C
장착 스타일: Through Hole
포장: Tube
제품: Isolated
제품 유형: DC to DC Medical Converter
팩토리 팩 수량: 10
하위 범주: DC-DC Converters
단위 중량: 13.500 g
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

TIM 6 Series 6W Medical DC/DC Converters

TRACO Power TIM 6 Series 6W Medical DC/DC Converters feature a wide 2:1 input voltage range and low <2μA leakage current in a DIP-24 plastic package. These cost-efficient units provide a reinforced isolation system for 5000VAC and are approved to IEC/EN/ES 60601-1 3rd edition for 2 x MOPP. The TIM 6 series includes an ISO 14971 risk management file, and both the design and production conform to the quality management system ISO 13485. These DC/DC converters offer a high efficiency of up to 87%, operate at full load in ambient temperatures up to +80°C, and feature an operating range of -40°C to +95°C with derating. The TRACO Power TIM 6 Series of 6W Medical DC/DC Converters deliver a reliable solution for medical equipment as well as applications in transportation, control and measurement, and IGBT drivers.

Medical DC/DC Converters

TRACO Power Medical DC/DC Converters are advanced solutions for optimally powered medical applications. These medical DC/DC converters offer high reliability with compact construction and certification according to IEC60101-1 3rd edition and EMC emission to IEC 60601-1-2 4th edition. These converters are designed specifically for medical equipment requiring certified compliance with highly regulated medical standards. The devices are designed according to ISO 14971, including the risk management file. TRACO Power Medical DC/DC Converters range from 1W to 60W output power, covering DC inputs from 4.5V to 72V, single or dual outputs, and a reinforced isolation system of 5000VAC with a very low leakage current of <5µA for 2XMOPP compliance.

Medical AC/DC & DC/DC Power Solutions

TRACO Power Medical AC/DC and DC/DC Power Solutions feature medical-approved power supplies for applied parts applications with a 2 x MOPP rating. These units are carefully designed and manufactured to the highest standards to meet increased quality, reliability, and safety standards for medical equipment. TRACO Power Medical AC/DC and DC/DC Power Solutions have fully regulated output voltages.