TIM 2-0913SM

TRACO Power
495-TIM2-0913SM
TIM 2-0913SM

제조업체:

설명:
DC/DC 컨버터 - SMD 4.5-12Vin 15V 134mA 2W SMD-16 Iso Med

ECAD 모델:
무료 라이브러리 로더를 다운로드하여 이 파일을 ECAD 도구용으로 변환하십시오. ECAD 모델에 대해 자세히 알아보기

재고 상태: 8

재고:
8 즉시 배송 가능
공장 리드 타임:
19 주 표시된 것보다 많은 수량에 대한 추정 공장 생산 시간입니다.
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:

가격 (KRW)

수량 단가
합계
₩43,639.4 ₩43,639
₩42,967.8 ₩429,678
₩42,310.8 ₩846,216
₩40,296 ₩2,014,800
₩36,938 ₩3,693,800
₩36,251.8 ₩7,250,360
₩33,244.2 ₩16,622,100

제품 속성 속성 값 속성 선택
TRACO Power
제품 카테고리: DC/DC 컨버터 - SMD
RoHS:  
Isolated
1 Output
2 W
9 V
4.5 V
12 V
15 V
134 mA
5 kV
SMD-16
24.3 mm
14.4 mm
10.5 mm
Medical
TIM 2SM
브랜드: TRACO Power
입력 전압: 4.5 V to 12 V
최고 작동온도: + 95 C
최저 작동온도: - 40 C
습도에 민감: Yes
장착 스타일: SMD/SMT
포장: Tube
제품: Isolated
제품 유형: Isolated DC-DC Converters
팩토리 팩 수량: 10
하위 범주: DC-DC Converters
단위 중량: 7 g
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

CNHTS:
8504409999
CAHTS:
8504409035
USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99

TIM 3.5 & TIM 3.5SM DC/DC Converters

TRACO Power TIM 3.5 and TIM 3.5SM DC/DC Converters are regulated 3.5W high-performance DC/DC converters with a reinforced 5000VAC/RMS isolation for medical applications. The reinforced I/O isolation system complies with the medical safety requirements for 2 x MOPP (Means of Patient Protection) according to IEC/EN/ES 60601-1 3rd edition. These TRACO Power converters feature less than 2µA leakage current and are designed to insulate electrical equipment from the applied parts to the patient (BF classification). The TIM 3.5 and 3.5SM DC/DC converters operate within an extended -40°C to +90°C temperature range. These converters are available in compact footprints measuring only 0.95" x 0.57" x 0.40" and either a DIP-16 or SMD package. The TIM 3.5 and 3.5SM converters are suitable for B or BF-rated medical equipment, industrial control equipment, measurement equipment, transportation systems, and some IGBT driver applications.

Medical DC/DC Converters

TRACO Power Medical DC/DC Converters are advanced solutions for optimally powered medical applications. These medical DC/DC converters offer high reliability with compact construction and certification according to IEC60101-1 3rd edition and EMC emission to IEC 60601-1-2 4th edition. These converters are designed specifically for medical equipment requiring certified compliance with highly regulated medical standards. The devices are designed according to ISO 14971, including the risk management file. TRACO Power Medical DC/DC Converters range from 1W to 60W output power, covering DC inputs from 4.5V to 72V, single or dual outputs, and a reinforced isolation system of 5000VAC with a very low leakage current of <5µA for 2XMOPP compliance.

TIM 2 & TIM 2SM DC/DC Converters

TRACO Power TIM 2 and TIM 2SM DC/DC Converters are fully regulated 2W high-performance DC/DC converters with a reinforced 5000VAC/RMS isolation for medical applications. The reinforced I/O-isolation system complies with the medical safety requirements for 2 x MOPP (Means of Patient Protection) according to IEC/EN/ES 60601-1 3rd edition. These TRACO Power converters feature less than 2µA leakage current and are designed to insulate electrical equipment from the applied parts to the patient (BF classification).

Medical AC/DC & DC/DC Power Solutions

TRACO Power Medical AC/DC and DC/DC Power Solutions feature medical-approved power supplies for applied parts applications with a 2 x MOPP rating. These units are carefully designed and manufactured to the highest standards to meet increased quality, reliability, and safety standards for medical equipment. TRACO Power Medical AC/DC and DC/DC Power Solutions have fully regulated output voltages.