170092-4

TE Connectivity / AMP
571-170092-4
170092-4

제조업체:

설명:
터미널 .250 FASTIN-ON REC

ECAD 모델:
무료 라이브러리 로더를 다운로드하여 이 파일을 ECAD 도구용으로 변환하십시오. ECAD 모델에 대해 자세히 알아보기

재고 상태: 20,431

재고:
20,431 즉시 배송 가능
공장 리드 타임:
12 주 표시된 것보다 많은 수량에 대한 추정 공장 생산 시간입니다.
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:

가격 (KRW)

수량 단가
합계
₩467.2 ₩467
₩395.7 ₩3,957
₩353.3 ₩8,833
₩337.3 ₩33,730
₩300.8 ₩75,200
₩286.2 ₩286,200
₩195.6 ₩489,000
전체 릴(4000의 배수로 주문)
₩195.6 ₩782,400

대체 포장

제조업체 부품 번호:
포장:
Bulk
구매 가능 정보:
재고 상태
가격:
₩336
최소:
1

제품 속성 속성 값 속성 선택
TE Connectivity
제품 카테고리: 터미널
RoHS:  
Quick Disconnects
Tab
Crimp
Female
Not Insulated
6.35 mm x 0.81 mm
18 AWG
14 AWG
Push-In
Tin
Brass
Fastin-Faston
FASTON
Reel
Cut Tape
브랜드: TE Connectivity / AMP
제품 유형: Terminals
팩토리 팩 수량: 4000
하위 범주: Terminals
단위 중량: 665 mg
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

KRHTS:
8536909010
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
TARIC:
8536901000
MXHTS:
8536904000
BRHTS:
85369090
ECCN:
EAR99

Terminals & Splices

TE Connectivity's Terminals and Splices can help make the job fast and easy whether it's making a few connections in the lab or millions on an assembly line. With a broad range of sizes, materials, retention features, temperature ranges, and insulation options, users can select just the characteristics needed for their application. TE's application tooling, from hand tools to fully automated applicators, can help to assure consistency of the crimp connections.

FASTON Electrical Quick Connects

TE Connectivity's (TE) FASTON Electrical Quick Connects offer speed of application, uniform reliability, and low per-line cost. Products include flag receptacles, straight receptacles, wire crimp tabs, printed circuit board tabs, and board-mount tabs. Features include a locking action and a contact area that increases the contact surface and locks the tabs and receptacles at the proper insertion depth for firm retention. The portfolio includes standard products, as well as low-insertion-force terminals, high-temperature terminals, low-profile terminals, and more. A complete line of application tooling has been developed specifically for these terminals. Crimping dimensions for each terminal are precisely controlled so all connections are identical in performance. TE FASTON Electrical Quick Connects are available in insulated or uninsulated versions.