SC700CT

Switchcraft
502-SC700CT
SC700CT

제조업체:

설명:
패치 패널 A/V DI BOX, CUSTOM

ECAD 모델:
무료 라이브러리 로더를 다운로드하여 이 파일을 ECAD 도구용으로 변환하십시오. ECAD 모델에 대해 자세히 알아보기

재고 상태: 16

재고:
16 즉시 배송 가능
공장 리드 타임:
8 주 표시된 것보다 많은 수량에 대한 추정 공장 생산 시간입니다.
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:
본 제품의 배송비는 무료

가격 (KRW)

수량 단가
합계
₩274,859.6 ₩274,860
₩237,206.2 ₩2,372,062
₩228,738.2 ₩5,718,455
₩227,044.6 ₩11,352,230
100 견적

제품 속성 속성 값 속성 선택
Switchcraft
제품 카테고리: 패치 패널
RoHS:  
XLR
105.7 mm
브랜드: Switchcraft
제품 유형: Patch Panels
시리즈: 700
팩토리 팩 수량: 1
하위 범주: Audio & Video Connectors
종단 스타일: Quick Connect
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

CNHTS:
8538900000
CAHTS:
8543700000
USHTS:
8543709860
ECCN:
EAR99

A/V Boxes

Switchcraft A/V Boxes are ideal for a vast array of applications. The SC600 A/V box combines 14 adapters into one device and each side of the box functions separately. This A/V box can be used as a universal adapter or as a passive splitter. The SC700, SC702, and SC800 A/V boxes convert the outputs of equipment like guitars, keyboards, MP3 players, laptops and DJ mixers to balanced, mic level signals. These mic level signals can be connected to audio consoles, mic preamps, and house sound systems. The SC900 A/V boxes incorporate a revolutionary new innovation in DI technology that is called the Phantom Lift.

XLR & Mini XLR Connectors

Switchcraft field-proven XLR and Mini XLR Connectors, long the industry standard, are available in a wide range of plugs and receptacles. The 3 to 7 contact connectors from Switchcraft with electrically integral ground terminals are available with silver or gold plated contacts nickel, black, or satin finish housings.

Pro Audio Boxes

Switchcraft Pro Audio Boxes include AudioStix adapters, RMAS1 microphone splitter, and A/V boxes. The AudioStix can be used as stand-alone adapters that are rear-mounted onto the QGPK series rack panels. The RMAS1 microphone splitter is a passive 3-way transformer isolated mic splitter ideal for sending a balanced audio input to 3 unique destinations. The Switchcraft A/V boxes are meant for a vast array of applications and include SC600, SC700, SC702, SC800, and SC900 A/V boxes.

XLR Connectors

Switchcraft XLR Connectors are field-proven XLR connectors and available in a wide range of plugs and receptacles. The three- to seven-contact connectors with electrically integral ground terminals feature silver- or gold-plated contacts. Switchcraft XLR Connectors are offered with nickel, black, or satin finish housings.