AAA4MPZ

Switchcraft
502-AAA4MPZ
AAA4MPZ

제조업체:

설명:
XLR 커넥터 4Pin, 14 AWG Male XLR Connector

ECAD 모델:
무료 라이브러리 로더를 다운로드하여 이 파일을 ECAD 도구용으로 변환하십시오. ECAD 모델에 대해 자세히 알아보기

재고 상태: 75

재고:
75 즉시 배송 가능
공장 리드 타임:
6 주 표시된 것보다 많은 수량에 대한 추정 공장 생산 시간입니다.
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:

가격 (KRW)

수량 단가
합계
₩9,042.8 ₩9,043
₩7,533.2 ₩75,332
₩7,089.2 ₩708,920
₩6,660 ₩1,332,000
₩6,452.8 ₩3,226,400
₩6,334.4 ₩6,334,400
₩6,245.6 ₩12,491,200
5,000 견적

제품 속성 속성 값 속성 선택
Switchcraft
제품 카테고리: XLR 커넥터
RoHS:  
Male XLR Connectors
Standard XLR
4 Pin
Male
Solder Cup
Cable Mount
Silver
Straight
AAA
브랜드: Switchcraft
색상: Black
접촉 소재: Copper
COA(최종 조립 국가): Not Available
COD(확산 공정 국가): Not Available
COO(원산지): KR
전류 정격: 15 A
제품 유형: XLR Connectors
쉘 도금: Nickel
팩토리 팩 수량: 100
하위 범주: Audio & Video Connectors
단위 중량: 30.074 g
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

                        
There is a running change effective immediately on Switchcraft
AAA XLR connectors where the outer shell is slightly altered for
easier labeling. The functionality did not change, but there is
a possibility the customer will receive both types of outer
shells.


For further questions, please contact a Mouser Technical Support
Representative.


5-0412-10

이 기능을 활성화하려면 자바스크립트가 필요합니다.

KRHTS:
8536699000
CNHTS:
8536901900
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Sealed XLR Connectors

Switchcraft Sealed XLR Connectors are ideal for applications where the connectors are likely to be exposed to rain or moisture. They feature a unique panel connector that is sealed to IP68 when unmated while mated pairs are sealed to IP66. Sealed XLR connectors offer a choice of 3-, 4-, 5-, 6-, or 7-contact arrangements in silver or gold. Switchcraft Sealed XLR Connectors are available in cable, panel, and cable-to-cable options with nickel or black finish.

XLR & Mini XLR Connectors

Switchcraft field-proven XLR and Mini XLR Connectors, long the industry standard, are available in a wide range of plugs and receptacles. The 3 to 7 contact connectors from Switchcraft with electrically integral ground terminals are available with silver or gold plated contacts nickel, black, or satin finish housings.

XLR Connectors

Switchcraft XLR Connectors are field-proven XLR connectors and available in a wide range of plugs and receptacles. The three- to seven-contact connectors with electrically integral ground terminals feature silver- or gold-plated contacts. Switchcraft XLR Connectors are offered with nickel, black, or satin finish housings.