MF30060V2-1000U-A99

Sunon
369-MF30060V21UA99
MF30060V2-1000U-A99

제조업체:

설명:
DC 팬 Axial Fan, 30x30x6mm, 5VDC, 3.7CFM, 0.11"H2O, Vapo, Wire, Auto Restart

ECAD 모델:
무료 라이브러리 로더를 다운로드하여 이 파일을 ECAD 도구용으로 변환하십시오. ECAD 모델에 대해 자세히 알아보기

재고 상태: 395

재고:
395 즉시 배송 가능
공장 리드 타임:
16 주 표시된 것보다 많은 수량에 대한 추정 공장 생산 시간입니다.
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:

가격 (KRW)

수량 단가
합계
₩13,037.8 ₩13,038
₩11,475.6 ₩114,756
₩10,293 ₩257,325
₩10,103.2 ₩505,160
₩9,636 ₩963,600
₩9,431.6 ₩4,715,800
2,500 견적

제품 속성 속성 값 속성 선택
Sunon
제품 카테고리: DC 팬
RoHS:  
Axial
30 mm
6 mm
30 mm
5 VDC
3.7 CFM (0.1 m3/min)
7100 RPM
Vapo
15.7 dBA
360 mW
Auto Restart
Polybutylene Terephthalate (PBT)
Wire Leads - 2
MF
브랜드: Sunon
전류 타입: DC
압력 타입: 0.11 in H2O
제품 유형: DC Fans
팩토리 팩 수량: 250
하위 범주: Fans, Blowers & Accessories
상표명: MagLev
부품번호 별칭: D03037420G-00
단위 중량: 6.350 g
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

KRHTS:
8414599000
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

Dust-Resistant (DR) MagLev Motor Fans

Sunon Dust-Resistant (DR) MagLev Motor Fans are based on magnetic principles/forces that propel the fan and ensure stable rotation over its entire 360° of movement. The design utilizes the attraction of magnetic levitation force and eliminates the wobbling/shaking problems of traditional motor fans. The blades are suspended in the air during rotation so that the shaft and bearing do not come into direct contact with each other, causing friction. These features result in a fan with a low acoustic noise level, high-temperature endurance, and a longer lifespan. Sunon DR MagLev Motor Fans are also RoHS compliant.

Metaverse Solutions

Sunon Metaverse offers compact thermal solutions for wearable augmented reality (AR), virtual reality (VR), and mixed reality (MR) devices that include high-airflow and lightweight thermal fan solutions. When the three types of realities are combined, an extended reality (XR) is created that makes the novel Metaverse possible. The use of XR devices with immersion technology allows users to connect to a virtual platform via game consoles and experience a new reality, one that provides innovative and interactive forms of entertainment. Metaverse users can move from one platform to another to work and communicate with others while sporting lightweight XR headsets that make the transition from reality to the virtual world seamless.