UTS7128PSEK9

Souriau
649-UTS7128PSEK9
UTS7128PSEK9

제조업체:

설명:
표준 원형 커넥터 JAM NUT RECEPTACLE SHELL SIZE 12

ECAD 모델:
무료 라이브러리 로더를 다운로드하여 이 파일을 ECAD 도구용으로 변환하십시오. ECAD 모델에 대해 자세히 알아보기

재고 상태: 11

재고:
11 즉시 배송 가능
공장 리드 타임:
8 주 표시된 것보다 많은 수량에 대한 추정 공장 생산 시간입니다.
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:

가격 (KRW)

수량 단가
합계
₩29,900.8 ₩29,901
₩25,915 ₩259,150
₩22,002.2 ₩550,055
₩21,987.6 ₩1,099,380
₩20,994.8 ₩2,099,480
₩20,673.6 ₩5,168,400
₩20,323.2 ₩10,161,600
1,000 견적

제품 속성 속성 값 속성 선택
Souriau
제품 카테고리: 표준 원형 커넥터
RoHS:  
REACH - SVHC:
Receptacles
8 Position
Pin (Male)
12
Panel
Solder Pin
Gold
Plastic
19 mm
31.8 mm
IP69X
UTS7
브랜드: Souriau
케이블 직경: 10 mm
전류 정격: 10 A
하우징 젠더: Female
삽입 배열: 12-8
메이팅 스타일: Bayonet
장착 각도: Straight
제품 유형: Standard Circular Connector
쉘 스타일: Jam Nut
팩토리 팩 수량: 25
하위 범주: Circular Connectors
상표명: Trim Trio
전압 정격: 500 V
부품번호 별칭: UTS7128PSEK9
단위 중량: 13 g
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

이 기능을 활성화하려면 자바스크립트가 필요합니다.

KRHTS:
8536699000
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

TRIM TRIO® Connectors

Souriau TRIM TRIO® family of industrial connectors provide a range of options for demanding applications ranging from sophisticated electronic devices to rugged industrial equipment used in harsh environments. These waterproof, harsh environment connectors are offered in robust plastic, shielded metal, or hybrid plastic and metal options. TRIM TRIO connector styles include plastic circular, metal circular, high mating cycle, mixed power/signal, and plastic rectangular. Each style can make use of screw machined, stamped & formed, coaxial, fiber optic, and power contacts. TRIM TRIO's unique contact system can be used in any connector and in any position. The extensive design flexibility enables the user to design application-specific solutions. The offering is well-suited for test and measurement, robotics, process control, handling equipment, factory automation and motor drives, public transportation and traffic control, and medical instrumentation.

UTS Hi Seal Circular Connectors

Souriau UTS Hi Seal Circular Connectors are lightweight, industrial plastic connectors designed to be compatible with MIL-DTL-26482 connectors. Based on MIL-DTL-26482 standards, these connectors feature a rapid, secure bayonet locking system, corrosion-proof UL94-V0 plastic housings, sealed insulator and contacts suitable for overmoulding, vibration resistance per CEI 60512-4, and thermal shock resistance per MIL-STD1344 method 1003. These rugged connectors provide dynamic IP68/IP69K water protection in both mated and unmated conditions. Fully intermateable and interchangeable with existing solutions, UTS Hi Seal Connectors are available with multiple polarization options, five shell sizes, and up to 21 contact arrangements. RoHS compliant, UTS Hi Seal Connectors are well-suited for wet & submerged environments, instrumentation, meteorological measurement systems, traffic control, video surveillance, and water measurement.