JBXFC1J06MCSDSMR

Souriau
649-JBXFC1J06MCSDSMR
JBXFC1J06MCSDSMR

제조업체:

설명:
원형 푸시 풀 커넥터 6P R/A Pin Plug Crimp Shell Size 1

ECAD 모델:
무료 라이브러리 로더를 다운로드하여 이 파일을 ECAD 도구용으로 변환하십시오. ECAD 모델에 대해 자세히 알아보기

구매 가능 정보

재고:
재고 없음
공장 리드 타임:
22 주 추정 공장 생산 시간입니다.
최소: 25   배수: 25
단가:
₩-
합계:
₩-
예상 관세:

가격 (KRW)

수량 단가
합계
₩140,452 ₩3,511,300
₩139,342 ₩6,967,100
₩131,675.6 ₩13,167,560
250 견적

제품 속성 속성 값 속성 선택
Souriau
제품 카테고리: 원형 푸시 풀 커넥터
RoHS:  
Connectors
Elbow Plug
Socket (Female)
6 Contact
1
Cable
Crimp
IP40
JBX
브랜드: Souriau
ACO(최종 조립 국가): Not Available
COD(확산 공정 국가): Not Available
COO(원산지): DO
전류 정격: 7 A
제품 유형: Circular Push Pull Connectors
팩토리 팩 수량: 25
하위 범주: Circular Connectors
전압 정격: 660 V
와이어 게이지: 26 AWG
부품번호 별칭: JBXFC1J06MCSDSMR
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

KRHTS:
8536699000
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Push-Pull Connectors - Metal & Plastic

Souriau Push-Pull Connectors are designed for high-reliability applications requiring Waterproof IP68 or IP40 performance combined with a quick-and-easy connect/disconnect method. The unique design of these connectors provides a small footprint for ease-of-use in limited spaces and a shielded metal housing for reliable performance in high vibration and shock environments. JBX Push-Pull Connectors offer termination in solder, crimp, PCB, R/A, and PCB contacts and are mechanically keyed to ensure correct polarization and alignment. JDX Hybrid Mixed Power and Signal Waterproof Connectors allow designers to integrate 2 or 3 power contacts with 6 to 8 signal contacts in one connector housing.

JBX Push-Pull Circular Connectors

Souriau JBX Push-Pull Connectors are designed for high-reliability applications requiring Waterproof IP68 or IP40 performance combined with a quick-and-easy connect/disconnect method. The unique design of these connectors provides a small footprint for ease-of-use in limited spaces. The JBX Series offers metal EMI shielded housings for reliable performance in high vibration and shock environments.

Souriau JBX Push/Pull Connectors

Souriau developed JBX Push Pull Connectors for high-reliability applications requiring a quick-and-easy connect/disconnect method. The design features a small footprint for ease-of-use in limited spaces and a shielded metal housing for reliable performance in high vibration and shock environments. The JBX Push Pull Connectors offer termination in solder, crimp, PCB, R/A, and PCB contacts and are mechanically keyed to ensure correct polarization and alignment. With an ergonomic modular design, the Souriau JBX Push Pull Connectors are well-suited for medical, audio visual, instrumentation, GPS, and telecommunications applications.
Learn More