9LG1448P1M001

Sanyo Denki
978-9LG1448P1M001
9LG1448P1M001

제조업체:

설명:
DC 팬 Axial Fan, 140x140x38mm, 48VDC, Ribless, Long Life 180Khr, 4xWire, Tach/PWM

ECAD 모델:
무료 라이브러리 로더를 다운로드하여 이 파일을 ECAD 도구용으로 변환하십시오. ECAD 모델에 대해 자세히 알아보기

구매 가능 정보

재고:
재고 없음
공장 리드 타임:
16 주 추정 공장 생산 시간입니다.
최소: 14   배수: 14
단가:
₩-
합계:
₩-
예상 관세:
본 제품의 배송비는 무료

가격 (KRW)

수량 단가
합계
₩210,752 ₩2,950,528

제품 속성 속성 값 속성 선택
Sanyo Denki
제품 카테고리: DC 팬
RoHS:  
Axial
140 mm
38 mm
140 mm
48 VDC
130 CFM (3.7 m3/min)
3300 RPM
Ball
46 dBA
7.2 W
Tachometer, PWM
Aluminum (Black Coating)
Wire Leads - 4
9LG Type
브랜드: Sanyo Denki
ACO(최종 조립 국가): Not Available
COD(확산 공정 국가): Not Available
COO(원산지): PH
전류 타입: DC
압력 타입: 0.68 in H2O
제품 유형: DC Fans
팩토리 팩 수량: 14
하위 범주: Fans, Blowers & Accessories
상표명: San Ace 140L
단위 중량: 640 g
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

이 기능을 활성화하려면 자바스크립트가 필요합니다.

USHTS:
8414596590
ECCN:
EAR99

San Ace 140L 9LG High Airflow, Long Life DC Fans

Sanyo Denki San Ace 140L DC Fans are high-airflow, long-life fans that provide a service life of up to 180,000 hours. The service life is in two size options: 140mm x 140mm x 38mm and 140mm x 140mm x 51mm. These fans offer high airflow of 282CFM or 318CFM and static pressure of 2.07inH20 or 2.63inH20, depending on the model. The 140L 9LG fans come equipped with a pulse width modulation (PWM) control function to control the fan speed externally. Other features include high energy efficiency and low noise. Sanyo Denki San Ace 140L 9LG High Airflow, Long Life Fans are suitable for cooling communications equipment, industrial inverters, solar inverters, fuel cells, rapid electric vehicle (EV) charging stations, and digital signage.

9LG High Air Flow, Long Life Fans

Sanyo Denki 9LG High Air Flow, Long Life Fans deliver high airflows with long life and low power consumption. Comparing the 9LG Series to Sanyo Denki's conventional long-life models, these cooling fans have a maximum airflow of 1.3 to 1.8 times that of the conventional models, an extended life expectancy of 1.8 times (180,000 hours or approximately 20 years), and consume 29%-33% less power. These tubeaxial fans are available in multiple sizes in an aluminum housing and are considered an ideal cooling solution for communications equipment and PV inverters.

San Ace Fans with PWM Control Function

Sanyo Denki San Ace Fans with Pulse Width Modulation (PWM) Control Function enables designers to externally control the speed of fans. This beneficial design feature varies the duty cycles of PWM input signals between the control and grounding terminals. The PWM control allows fans to operate optimally in response to the device's heat level, lowering the noise and power consumption of systems. Sanyo Denki San Ace Fans with PWM Control Function offer precise control and the ability to control multiple fans.