TSV612IST

STMicroelectronics
511-TSV612IST
TSV612IST

제조업체:

설명:
연산 증폭기 - Op 증폭기 800 uV 1.5 to 5.5 V 120 kHz 10 uA 1pA

ECAD 모델:
무료 라이브러리 로더를 다운로드하여 이 파일을 ECAD 도구용으로 변환하십시오. ECAD 모델에 대해 자세히 알아보기

재고 상태: 3,588

재고:
3,588 즉시 배송 가능
공장 리드 타임:
18 주 표시된 것보다 많은 수량에 대한 추정 공장 생산 시간입니다.
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:
포장:
전체 릴(4000의 배수로 주문)

가격 (KRW)

수량 단가
합계
컷 테이프/MouseReel™
₩1,864.8 ₩1,865
₩1,351.2 ₩13,512
₩1,222.5 ₩30,563
₩1,081.9 ₩108,190
₩1,015.3 ₩253,825
₩975.3 ₩487,650
₩941.3 ₩941,300
전체 릴(4000의 배수로 주문)
₩846.6 ₩3,386,400
₩836.2 ₩6,689,600
† ₩8,000 MouseReel™ 수수료는 장바구니에 더해져 계산됩니다. 모든 MouseReel™ 주문은 취소 및 환불이 불가능합니다.

제품 속성 속성 값 속성 선택
STMicroelectronics
제품 카테고리: 연산 증폭기 - Op 증폭기
RoHS:  
2 Channel
120 kHz
40 mV/us
4 mV
10 pA
5.5 V
1.5 V
14 uA
63 mA
64 dB
110 nV/sqrt Hz
MiniSO-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
TSV612
Reel
Cut Tape
MouseReel
브랜드: STMicroelectronics
COA(최종 조립 국가): Not Available
COD(확산 공정 국가): Not Available
COO(원산지): CN
제품: Operational Amplifiers
제품 유형: Op Amps - Operational Amplifiers
팩토리 팩 수량: 4000
하위 범주: Amplifier ICs
Vcm - 공통 모드 전압: 1.5 V to 5.5 V
단위 중량: 23.710 mg
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

KRHTS:
8532331000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
MXHTS:
8542310399
ECCN:
EAR99

Rail-to-Rail Input/Output CMOS Op Amps

STMicroelectronics Rail-to-Rail Input/Output CMOS Op Amps are new micropower operational amplifiers that extend battery lifetime and offer high accuracy at low voltages. These Rail-to-Rail Input/Output CMOS Op Amps are ideal candidates for those seeking the best compromise between power, bandwidth and precision. STMicroelectronics Rail-to-Rail Input/Output Op Amps are processed in pure CMOS technology and they are housed in tiny packages for board space saving. Typical applications for these are battery powered devices, handheld instruments, portable medical devices, portable communication devices, signal conditioning, filtering and smoke detectors.

STMicroelectronics TSV6xx CMOS Op Amps

STMicroelectronics TSV61x, TSV629x, and TSV639x CMOS op amps offer rail-to-rail input / output, low supply voltage, low power consumption, and other high-performance features. The STMicroelectronics TSV61x CMOS op amp has a gain bandwidth product of 120 kHz while consuming only 10µA at 5V. The TSV61x also features ultra-low input bias and low input offset voltage, making it ideal for sensor interfaces, and battery supplied and portable applications as well as active filtering. The STMicroelectronics TSV629x CMOS op amp features an excellent speed / power consumption ratio, offering a 420 kHz gain bandwidth while consuming only 29µA at a 5V supply voltage. The TSV629x is unity gain stable for capacitive loads up to 100 pF and extends the battery life of battery-powered devices. The STMicroelectronics TSV639x CMOS op amp offers excellent speed / power consumption ratio, 2.4 MHz gain bandwidth product while consuming only 60µA at 5V. The TSV639x also features an ultra-low input bias current and a shutdown mode in the TSV6393 and TSV6395. The TSV639x is ideal for sensor interfaces and battery supplied and portable applications as well as active filtering.

TSV6xx Micropower CMOS Operational Amplifiers

STMicroelectronics TSV6xx Micropower CMOS Operational Amplifiers are a family of single, dual, and quad op-amps offering low voltage, low power operation, and rail-to-rail input and output. These TSV6xx Micropower CMOS Operational Amplifiers are good candidates for those seeking the best compromise between power, bandwidth, and precision.

표준 제품

STMicroelectronics 표준 제품은 가장 인기 있는 범용 아날로그 IC, 이산 및 직렬 EEPROM을 위한 광범위한 업계 표준 및 즉시 교체 제품입니다. 표준 제품은 자동차 애플리케이션을 위해 다수의 AECQ 인증과 함께 최고 수준의 품질 기준에 따라 제조됩니다. SPICE, IBIS 모델 및 시뮬레이션 도구를 포함한 종합적인 설계 보조 장치를 사용하여 설계에 손쉽게 추가할 수 있습니다.