PS9121-F3-AX
제품 사양을 참조하세요
제조업체:
설명:
고속 광커플러 3.3V 5pin SOP Digi OC HI CMRR NL
재고 상태: 64,153
-
재고:
-
64,153 즉시 배송 가능예기치 않은 오류가 발생했습니다. 나중에 다시 시도하십시오.
-
공장 리드 타임:
-
12 주 표시된 것보다 많은 수량에 대한 추정 공장 생산 시간입니다.
가격 (KRW)
대체 포장
- KRHTS:
- 8541409029
- CNHTS:
- 8541490000
- CAHTS:
- 8541490020
- USHTS:
- 8541498000
- TARIC:
- 8541409000
- ECCN:
- EAR99
대한민국

CEL Optocouplers
The merger of NEC Electronics and Renesas Technologies has been
completed. Due to the merger
Renesas will be making a "marking" change on the Optocoupler
Products with the changes scheduled to
begin in December 2010 and are due to be completed by February
2011.
Marking changes are as follows.
The PS25XX series - The NEC logo will be replaced with a "R"
above the series number.
The PS28XX-4 series - Same as above.
The PS85XX, PS92XX and PS95XX Series - The NEC logo will be
replaced with a "R" above the series
number and the engraved "N" will be replaced with a "R".
The PS28XX-1 Series -1, PS28XXA, and PS28XXC series there will
be a "R" placed preceding the series
indicator on the part (Ex. "1" will become "R1").
The PS28XX-1 Series -2 will have a "R" placed prior to the
series indicator. (Ex. "33" will become "R33").
The PS286X series - The "N" prior to the series indicator will
be replaced with a "R".
The P29XX, PS81XX, PS91XX, PS78XX, PS88XX, and PS98XX Series
The engraved "N" will be replaced with an engraved "R".
For additional information, please contact your Mouser Technical representative.
5-1010-07