R5927B2141

Radiall
501-R5927B2141
R5927B2141

제조업체:

설명:
동축 스위치 SP6T Ramses SubMiniSMA26.5GHz Ltch 12Vdc Pins TermBiP ActComm Quantum Computing

ECAD 모델:
무료 라이브러리 로더를 다운로드하여 이 파일을 ECAD 도구용으로 변환하십시오. ECAD 모델에 대해 자세히 알아보기

재고 상태: 6

재고:
6 즉시 배송 가능
공장 리드 타임:
14 주 표시된 것보다 많은 수량에 대한 추정 공장 생산 시간입니다.
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:
본 제품의 배송비는 무료

가격 (KRW)

수량 단가
합계
₩4,821,153.6 ₩4,821,154

제품 속성 속성 값 속성 선택
Radiall
제품 카테고리: 동축 스위치
RoHS:  
REACH - SVHC:
SP6T
26.5 GHz
12 VDC
PC Pin
1.6
0.6 dB
55 dB
브랜드: Radiall
조명: Non-Illuminated
임피던스: 50 Ohms
최고 작동온도: + 85 C
최저 작동온도: - 273 C
장착 스타일: Screw
위치 수: 16 Position
제품 유형: Coaxial Switches
시리즈: SPnT
팩토리 팩 수량: 1
하위 범주: Switches
상표명: Cryogenic
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

이 기능을 활성화하려면 자바스크립트가 필요합니다.

KRHTS:
8536410000
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
BRHTS:
85364100
ECCN:
EAR99

Cryogenic Quantum Computing Interconnect Solutions

Radiall Cryogenic Quantum Computing Interconnect Solutions include cable assemblies, attenuators, and coaxial switches ideal for various applications. The semi-rigid cable assemblies use proprietary/specific technologies to tolerate lower temperatures up to tens of mK, and these technologies have been tested in the laboratory and the field. Due to space constraints, miniature and multi-coaxial connectors with semi-rigid cables are vital in quantum computing. RF attenuators are used in different stages of the thermal dilution refrigerator, reducing the thermal noise in the signal. The signal-to-noise ratio (SNR) increases due to the RF lines within each layer, requiring the attenuator for the thermalized layer to protect the signal level. Radiall cryogenic switches function at extremely low temperatures (-273°C) and actuate at low power. The switches can be easily integrated into equipment and are an ideal solution for various laboratory applications.

RAMSES Microwave Switches

Radiall RAMSES Microwave Switches are an innovative system designed for constructing electromechanical coaxial RF switches with increased long term reliability. The unique internal construction makes the switches modular, which reduces the cost and lead time. The Radiall Modular System for Electromechanical Switches (RAMSES) is a patented concept that enables microwave coaxial switches to be produced with a typical operating life of 10 million cycles while suffering no decrease in contact resistance reliability over time.

R57 Low PIM SMA Coaxial Switches

Radiall R57 Low PIM (Passive Intermodulation) SMA Coaxial Switches meet the growing demand on wireless communication devices with higher data rates. The R57  switches are guaranteed at -160dBc with the same carrier level at +43dBm. With over two million cycles, high reliability, and superior RF performance, the Radiall R57 Low PIM SMA switches can be used in modular instrumentation, telecom equipment testing, and laboratory test benches.

R574J Switches

Radiall R574J Switches offer a 3W to 40W power range and a DC to 50GHz operating frequency rating, depending on the model. These R574J switches feature a 2 million cycle lifespan, a 50Ω impedance rating, and a -25°C to +70°C operating temperature range. Radiall R574J Switches are ideal for satellite telecommunications, test and measurement, and telecom applications.