RHS1E101MCN1GS

Nichicon
647-RHS1E101MCN1GS
RHS1E101MCN1GS

제조업체:

설명:
알루미늄 유기 폴리머 콘덴서 25V 100uF 20% Tol.

ECAD 모델:
무료 라이브러리 로더를 다운로드하여 이 파일을 ECAD 도구용으로 변환하십시오. ECAD 모델에 대해 자세히 알아보기

재고 상태: 1,191

재고:
1,191 즉시 배송 가능
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:
포장:
전체 릴(500의 배수로 주문)

가격 (KRW)

수량 단가
합계
컷 테이프/MouseReel™
₩2,978.4 ₩2,978
₩2,014.8 ₩20,148
₩1,825 ₩91,250
₩1,722.8 ₩172,280
전체 릴(500의 배수로 주문)
₩1,518.4 ₩759,200
₩1,443.9 ₩1,443,900
₩1,360.7 ₩2,721,400
₩1,316.9 ₩6,584,500
† ₩8,000 MouseReel™ 수수료는 장바구니에 더해져 계산됩니다. 모든 MouseReel™ 주문은 취소 및 환불이 불가능합니다.

제품 속성 속성 값 속성 선택
Nichicon
제품 카테고리: 알루미늄 유기 폴리머 콘덴서
RoHS:  
100 uF
25 VDC
SMD/SMT
8.7 mm
Aluminum Polymer Capacitors
2000 Hour
20 %
18 mOhms
4 A
- 55 C
+ 105 C
8 mm
Can
Reel
Cut Tape
MouseReel
브랜드: Nichicon
발산 계수 DF: 0.12
누설 전류: 700 uA
제품 유형: Electrolytic Capacitors
팩토리 팩 수량: 500
하위 범주: Capacitors
상표명: FPCAP
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

KRHTS:
8532210000
CNHTS:
8532221000
CAHTS:
8532210010
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

RHS & RHA Aluminum Electrolytic Capacitors

Nichicon RHS and RHA Conductive Polymer Aluminum Electrolytic Capacitors offer a 56µF to 1500µF capacitance range, low ESR at high frequency range, high ripple current capability, and long life and high reliability.  Nichicon RHS and RHA Capacitors offer a rated voltage range from 2.5 to 35VDC and operating temperature range from -55°C to +105°C.

RE5 FPCAP Aluminum Solid Electrolytic Capacitors

Nichicon RE5 FPCAP Aluminum Solid Electrolytic Capacitors feature low ESR at a high frequency range, high ripple current capability, and long life and high reliability. By using functional polymer cathode, frequency and temperature characteristics are greatly improved. Applications for Nichicon RE5 FPCAP Capacitors include switching power supplies and DC/DC converters, backup power supplies of CPUs, and miniature high-power supplies.

FPCAP Functional Polymer Capacitors

Nichicon FPCAP Functional Polymer Capacitors are small aluminum solid electrolytic capacitors that offer higher performance (low resistance), greater reliability, large capacitance, high ripple current capability, and the reduction of high frequency noise. By using Functional Polymer cathode, frequency and temperature characteristics are greatly improved. The entire Nichicon FPCAP series is lead-free and complies with RoHS and are available in radial leads and SMD types. Ideal applications for the FPCAP series are switching power supply and DC/DC converters, back-up power supplies of CPU (VRM, etc.), and miniature high power supplies.