PSMN2R0-30BL,118

Nexperia
771-PSMN2R0-30BL,118
PSMN2R0-30BL,118

제조업체:

설명:
MOSFET Std N-chanMOSFET

라이프사이클:
수명 종료:
제품 단종이 예정되어 있으며 제조업체에서 생산을 중단할 것입니다.
ECAD 모델:
무료 라이브러리 로더를 다운로드하여 이 파일을 ECAD 도구용으로 변환하십시오. ECAD 모델에 대해 자세히 알아보기
현재 Mouser는 귀하의 거주 지역에서는 이 제품을 판매하지 않습니다.

구매 가능 정보

재고:

제품 속성 속성 값 속성 선택
Nexperia
제품 카테고리: MOSFET
배송 제한사항:
 현재 Mouser는 귀하의 거주 지역에서는 이 제품을 판매하지 않습니다.
RoHS:  
REACH - SVHC:
Si
SMD/SMT
D2PAK-3 (TO-263-3)
30 V
Reel
Cut Tape
MouseReel
브랜드: Nexperia
제품 유형: MOSFETs
팩토리 팩 수량: 800
하위 범주: Transistors
부품번호 별칭: 934066341118
단위 중량: 4 g
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

                        
The factory is currently not accepting orders for this product.

KRHTS:
8541219000
CNHTS:
8541290000
CAHTS:
8541210000
USHTS:
8541290065
JPHTS:
8541210101
TARIC:
8541290000
MXHTS:
85412101
ECCN:
EAR99

Nexperia PSMNxxx N-Channel MOSFETs - EXPANSION - INACTIVE

Nexperia PSMNxxx N-Channel MOSFETs have been expanded by adding additional drain current (ID), drain-source on-state resistance (RDS(on)), gate-drain charge (QGD), and total power dissipation (Ptot) ratings. All of these packages are qualified with a junction temperature up to 175ºC. They are designed and qualified for use in a wide range of industrial, communications, and domestic equipment. They are highly efficient due to low switching and conduction losses and are suitable for standard level gate drive sources. Some of these are optimized for 4.5V gate drive utilizing NextPower Superjunction technology and have ultra-low QG, QGD and QOSS for high system efficiencies at low and high loads. Typical applications for these devices include dc-to-dc converters, load switching, motor control, synchronous buck regulators, and server power supplies.
Learn More

Nexperia PSMNxxx N-Channel MOSFETs include standard and logic level, regular and enhancement mode, N-Channel MOSFETs in LFPAK, I2PAK, TO-220, and DFN3333-8 packages qualified to 150°C or 175°C. These Nexperia PSMNxxx N-Channel MOSFETs are designed and qualified for use in a wide range of industrial, communications, and domestic equipment. The Nexperia logic level enhancement mode N-Channel MOSFETs in LFPAK packages feature ultra low QG, QGD, and QOSS for high system efficiencies at low and high loads, and ultra low RDSon and low parasitic inductance. They are also optimized for 4.5V gate drive utilising NextPower Superjunction technology. The Nexperia standard and logic level N-Channel MOSFETs in I2PAK and TO-220 packages feature high efficiency due to low switching and conduction losses and are suitable for standard or logic level gate drive sources.

View the entire PSMNxxx Series N-Channel MOSFETs