46015-1003

Molex
538-46015-1003
46015-1003

제조업체:

설명:
헤더 및 와이어 하우징 MF+ HCS VERT HDR DR 10CKT V-0 PEG TIN

ECAD 모델:
무료 라이브러리 로더를 다운로드하여 이 파일을 ECAD 도구용으로 변환하십시오. ECAD 모델에 대해 자세히 알아보기

재고 상태: 2,436

재고:
2,436 즉시 배송 가능
공장 리드 타임:
4 주 표시된 것보다 많은 수량에 대한 추정 공장 생산 시간입니다.
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:

가격 (KRW)

수량 단가
합계
₩1,956.4 ₩1,956
₩1,693.6 ₩93,148
₩1,679 ₩923,450
₩1,664.4 ₩1,739,298
₩1,606 ₩4,063,180

제품 속성 속성 값 속성 선택
Molex
제품 카테고리: 헤더 및 와이어 하우징
RoHS:  
Headers
Power
10 Position
4.2 mm (0.165 in)
2 Row
4.2 mm (0.165 in)
Through Hole
Solder Pin
Straight
Pin (Male)
Tin
1.8 mm (0.071 in)
46015
Mini-Fit HCS
Wire-to-Board, Power
- 40 C
+ 105 C
Tray
브랜드: Molex
접촉 소재: Tin
전류 정격: 13 A
가연성 정격: UL 94 V-0
하우징 색상: Natural
하우징 소재: Nylon
제품 유형: Headers & Wire Housings
팩토리 팩 수량: 55
하위 범주: Headers & Wire Housings
전압 정격: 600 V
부품번호 별칭: 0460151003
단위 중량: 2.337 g
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

KRHTS:
8536691000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Molex Mini-Fit® Connectors

Molex Mini-Fit® Family offers design flexibility for wire-to-wire, wire-to-board and board-to-board configurations in high current, high density applications. Features of the Molex Mini-Fit Family include fully isolated contacts, positive housing locks, low engagement forces, and polarized headers. The Mini-Fit connectors are available in single-row or dual-row with 2- to 24-circuits and multiple plating options. Designed with a rated voltage of 600V, the Molex Mini-Fit connectors are ideally suited for power applications in the security, computer, and medical industries.

Mini-Fit 커넥터 제품군

Molex Mini-Fit Jr. 및 Mini-Fit Plus 전원 커넥터가 각각 최대 9.0A 및 13.0A 전압을 제공합니다. 블라인드 결합 및 터미널 위치 보증 옵션이 광범위한 어플리케이션을 위한 다양한 커넥터 시스템을 제공합니다.

Molex Mini-Fit Plus HCS™ 4.20mm Pitch Dual-Row Vertical Headers - EXPANSION

Molex has expanded the Mini-Fit Plus HCS™ product family to include 4.20mm Pitch Dual-Row Vertical Headers with enhanced current-handling capabilities for higher-current, mid-range power applications.
Learn More

Molex Mini-Fit Plus HCS 4.20mm Connectors deliver up to 13.0A using with extended durability for higher-current, mid-range power applications, without increasing design footprints. The Mini-Fit Plus HCS product family consists of crimp terminals, headers and PCB receptacles. Capable of up to 100 mating cycles in higher current environments, Molex Mini-Fit Plus HCS Connectors are well-suited for desktop, power supply, telecommunications, industrial, medical, marine, and Military Commercial Off-the-Shelf (COTS), and mid-range power applications. The connectors are available in wire-to-wire, wire-to-board and board-to-board configurations, and now as Dual Row Vertical Headers.
View the entire Mini-Fit Plus HCS™ Series

Mini-Fit Plus HCS 4.2mm Pitch Connectors

Molex Mini-Fit Plus HCS (High-Current System) 4.2mm Connectors deliver up to 13A using with extended durability for higher-current, mid-range power applications without increasing design footprints. The Mini-Fit Plus HCS product family consists of crimp terminals, headers, and PCB receptacles. Capable of up to 100 mating cycles in higher current environments, Molex Mini-Fit Plus HCS Connectors are well-suited for desktop, power supply, telecommunications, industrial, medical, marine, and Military Commercial Off-the-Shelf (COTS), and mid-range power applications. The connectors are available in wire-to-wire, wire-to-board and board-to-board configurations, and now as Dual Row Vertical Headers.

FiT 제품군 커넥터

Molex Fit 2열 커넥터는 전선 대 전선, 전선 대 기판, 기판 대 기판 구성으로 전력 공급 및 분배 기능을 제공합니다. Molex Fit 전력 커넥터는 2.50mm 피치의 Nano-Fit부터 5.7mm 피치의 Mega-Fit까지 다양합니다. 이러한 기성품 커넥터는 거의 모든 애플리케이션 요구 사항에 맞게 수정, 맞춤 제작 또는 조정할 수 있습니다.