MIKROE-3603

Mikroe
932-MIKROE-3603
MIKROE-3603

제조업체:

설명:
압력 센서 개발 툴 Barometer 2 Click

재고 상태: 5

재고:
5 즉시 배송 가능
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:

가격 (KRW)

수량 단가
합계
₩26,805.6 ₩26,806

제품 속성 속성 값 속성 선택
Mikroe
제품 카테고리: 압력 센서 개발 툴
RoHS:  
Add-On Boards
Pressure, Altitude Sensor
LPS35HW
3.3 V
브랜드: Mikroe
치수: 28.6 mm x 25.4 mm
인터페이스 타입: I2C
제품 유형: Pressure Sensor Development Tools
시리즈: Barometer
팩토리 팩 수량: 1
하위 범주: Development Tools
상표명: mikroBUS
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

MIKROE-3603 Barometer 2 Click

Mikroe MIKROE-3603 Barometer 2 Click is a digital barometer equipped with the LPS35HW absolute piezoresistive pressure sensor. The Mikroe sensor is housed in a ceramic, water-resistant package manufactured using proprietary technology. It includes low power consumption, high resolution of the pressure data, and embedded thermal compensation. The sensor also has a FIFO buffer with several operating modes, temperature measurements, and more. The sensor can measure the pressure within the wide range between 260-1260hPa, offering calibrated readings over an I2C digital interface.