MIKROE-3348

Mikroe
932-MIKROE-3348
MIKROE-3348

제조업체:

설명:
전원 관리 IC 개발 도구 Charger 8 Click

재고 상태: 5

재고:
5 즉시 배송 가능
공장 리드 타임:
3 주 표시된 것보다 많은 수량에 대한 추정 공장 생산 시간입니다.
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:

가격 (KRW)

수량 단가
합계
₩42,340 ₩42,340

제품 속성 속성 값 속성 선택
Mikroe
제품 카테고리: 전원 관리 IC 개발 도구
RoHS:  
Add-On Boards
Battery Management
3.3 V, 5 V
MAX8903B, MAX17201
Charger
브랜드: Mikroe
치수: 42.9 mm x 25.4 mm
출력 전류: 2 A
제품 유형: Power Management IC Development Tools
팩토리 팩 수량: 1
하위 범주: Development Tools
상표명: mikroBUS
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MIKROE-3568 Charger 9 Click

Mikroe MIKROE-3568 Charger 9 Click is a Li-Ion (Li+, Li-Po) battery charger capable of charging one, two, or three battery cells. The Charger 9 Click is based on the MAX1757 integrated Li+ battery charger. The charger has many features that allow safe and reliable charging. This IC has an internal switching-mode regulation with input current limiting. This allows use in an external power supply from a cheap wall adapter, rated up to 14V.

MIKROE-3348 Charger 8 Click

Mikroe MIKROE-3348 Charger 8 Click is an intelligent Li-Ion battery charger, system power manager, and battery fuel gauge. The Mikroe Charger 8 system power distributor supplies up to 2A to a connected load. Using an externally connected power supply, the device can charge a single-cell Li-Po/Li-Ion battery. A dedicated power management IC with optimized smart power control allows very efficient available power management. An additional battery fuel gauge IC offers the complete diagnostic related to the battery charging process. Features include a proprietary battery aging prediction algorithm and time-to-empty/time-to-full estimation.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Power Management Click Boards

Mikroe Power Management Click Boards are used to add power management solutions for various applications. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any type of power applications, including medical, industrial, and automation.