ECG.3B.322.CLL

LEMO
736-ECG3B322CLL
ECG.3B.322.CLL

제조업체:

설명:
원형 푸시 풀 커넥터 FIXED RECEPTACLE

ECAD 모델:
무료 라이브러리 로더를 다운로드하여 이 파일을 ECAD 도구용으로 변환하십시오. ECAD 모델에 대해 자세히 알아보기

구매 가능 정보

재고:
재고 없음
공장 리드 타임:
23 주 추정 공장 생산 시간입니다.
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:
본 제품의 배송비는 무료

가격 (KRW)

수량 단가
합계
₩178,325.2 ₩178,325
₩163,658.4 ₩1,636,584
₩157,368.4 ₩3,934,210
₩152,114.4 ₩7,605,720
₩143,708 ₩14,370,800

제품 속성 속성 값 속성 선택
LEMO
제품 카테고리: 원형 푸시 풀 커넥터
RoHS:  
Connectors
Fixed Socket (Receptacle)
Socket (Female)
22 Contact
3B
Panel Mount
Solder
IP50
Grey
3B
브랜드: LEMO
접촉 도금: Gold
COA(최종 조립 국가): Not Available
COD(확산 공정 국가): Not Available
COO(원산지): US
전류 정격: 5.5 A
제품 유형: Circular Push Pull Connectors
쉘 재료: Brass
쉘 도금: Chrome
팩토리 팩 수량: 1
하위 범주: Circular Connectors
상표명: B Series
와이어 게이지: 22 AWG
단위 중량: 56.165 g
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

KRHTS:
8536699000
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694030
JPHTS:
853669000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

ORIGINALS B Series Connectors

LEMO's ORIGINALS B Series Connectors are keyed, multipole, and hybrid connectors that are ideal for instrument applications across many markets. The Push-Pull latching mechanism provides a secure connection, while the density of the contacts offers panel space savings. Multi-key options prevent cross-mating of similar connectors within a panel. Contact types include LV, fiber optic, HV, coax, as well as hybrid versions. LEMO's B Series Connectors have a temperature range of -55°C to +250°C and rugged housing for extreme working conditions. These connectors are used in medical, semiconductor, audio, video, aerospace, and transportation industries.

Connectors for Robotics & Industrial Control

LEMO Connectors for Robotics and Industrial Control provide high reliability and a long life cycle. They are ideal for critical applications in which the connector has to work every time or for applications in which systems are frequently set up and torn down. LEMO connectors also can be used externally on products. They feature push-pull or ratchet coupling for easy mating and unmating, enabling reduced maintenance and installation time. LEMO Connectors for Robotics and Industrial Control are ideally suited for use in legged robots, animatronics (actuators and servos), high-speed cameras, machine control systems, inspection sensors, and test and measurement applications.